Festo Stainless Steel Threaded Threaded, Ball Valve
- RS Stock No.:
- 275-2896
- Mfr. Part No.:
- VZBA-11/2"-GG-63-T-22-F0507-V4V4T
- Brand:
- Festo
Subtotal (1 unit)*
$631.24
(exc. GST)
$694.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $631.24 |
*price indicative
- RS Stock No.:
- 275-2896
- Mfr. Part No.:
- VZBA-11/2"-GG-63-T-22-F0507-V4V4T
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Outlet Connection Type | Threaded | |
| Product Type | Ball Valve | |
| Inlet Connection Type | Threaded | |
| Ball Material | Stainless Steel | |
| Seal Material | Polytetrafluoroethylene Reinforced, Polytetrafluoroethylene | |
| Outlet Port Size | 11/2 in | |
| Body Material | Stainless Steel | |
| Flow Factor Kv | 170m³/h | |
| Maximum Operating Temperature | 200°C | |
| Handle Material | High Alloy Steel | |
| Standards/Approvals | EN 10226-1, DIN 3202-M3, ISO 5211 | |
| Maximum Operating Pressure | 63 bar | |
| Model Number | 1686643 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Outlet Connection Type Threaded | ||
Product Type Ball Valve | ||
Inlet Connection Type Threaded | ||
Ball Material Stainless Steel | ||
Seal Material Polytetrafluoroethylene Reinforced, Polytetrafluoroethylene | ||
Outlet Port Size 11/2 in | ||
Body Material Stainless Steel | ||
Flow Factor Kv 170m³/h | ||
Maximum Operating Temperature 200°C | ||
Handle Material High Alloy Steel | ||
Standards/Approvals EN 10226-1, DIN 3202-M3, ISO 5211 | ||
Maximum Operating Pressure 63 bar | ||
Model Number 1686643 | ||
- COO (Country of Origin):
- TW
Festo Ball Valve, 40mm Compression Fitting Size, 63 Bar Operating Pressure - VZBA-11/2"-GG-63-T-22-F0507-V4V4T, Numeric Part Number: 1686643
This stainless steel ball valve from Festo is a high-quality, threaded valve designed for use in high-pressure applications. With a maximum operating pressure of 63 Bar, this 2-way valve is suitable for industrial settings where reliability is key.
Features & Benefits
• Made with stainless steel ball and body material for durability
• Compression fitting size of 40mm for easy installation
• Thread size of 1-1/2 inch for compatibility with various systems
• Suitable for high-pressure applications up to 63 Bar
• Versatile 2-way design for optimal flow control
Applications
• Ideal for use in automation systems
• Suitable for controlling flow in industrial pipelines
• Suitable for use in the electronics industry
• Great for high-pressure hydraulic systems
Can it handle high-pressure applications?
Yes, this ball valve is designed to operate at pressures up to 63 Bar.
Will it fit my 40mm compression fittings?
Yes, this valve is compatible with compression fitting sizes of 40mm.
Is it suitable for use in industrial settings?
Yes, this stainless steel ball valve is suitable for industrial applications requiring reliable flow control.
Related links
- Festo Stainless Steel Threaded, Ball Valve
- Festo Stainless Steel Threaded Ball Valve
- Festo Pneumatic 2 Port Actuated Ball Valve - Spark Plug
- Festo Semi-rotary drive 2 Port Actuated Ball Valve -
- Festo Stainless Steel Threaded Weld-on End, Ball Valve
- Festo Stainless Steel Threaded Ball Valve
- Festo Stainless Steel Threaded Ball Valve
- Festo Stainless Steel Threaded Ball Valve
