SAM, 55 mm Jaw Capacity Adjustable Spanner, 470mm Overall
- RS Stock No.:
- 221-3174
- Mfr. Part No.:
- 54-C18
- Brand:
- SAM
Subtotal (1 unit)*
$201.57
(exc. GST)
$221.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $201.57 |
*price indicative
- RS Stock No.:
- 221-3174
- Mfr. Part No.:
- 54-C18
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Adjustable Spanner | |
| Wrench Type | Adjustable Spanner | |
| Jaw Capacity | 55 mm | |
| Non-Sparking | No | |
| Overall Length | 470mm | |
| Finish | Chrome | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Adjustable Spanner | ||
Wrench Type Adjustable Spanner | ||
Jaw Capacity 55 mm | ||
Non-Sparking No | ||
Overall Length 470mm | ||
Finish Chrome | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM Outillage satin-finished adjustable wrench, with jaw capacity of 55 mm, has its head tilted at 15° and has non-protruding jaw rack.
It has polished finish
- RS Stock No. 1876988
- Mfr. Part No. SS001-450
Each
$1,480.57
- RS Stock No. 2213171
- Mfr. Part No. 54-C10
Each
$54.62
- RS Stock No. 2215342
- Mfr. Part No. 632-14
Each
$63.45
- RS Stock No. 2215341
- Mfr. Part No. 632-10
Each
$74.27
Related links
- SAM Adjustable Spanner 55 mm Jaw Capacity
- SAM Adjustable Spanner 35 mm Jaw Capacity Non-Sparking
- SAM Adjustable Spanner 22 mm Jaw Capacity Non-Sparking
- SAM Adjustable Spanner 14 mm Jaw Capacity Non-Sparking
- SAM Adjustable Spanner 25 mm Jaw Capacity Non-Sparking
- SAM Adjustable Spanner 30 mm Jaw Capacity Non-Sparking
- SAM Adjustable Spanner 41 mm Jaw Capacity, Comfortable Handle Handle
- SAM Adjustable Spanner, 381 mm Overall Non-Sparking












