Ega-Master, 10 in Jaw Capacity Adjustable Spanner, 25.4mm Overall, Ergonomic Handle
- RS Stock No.:
- 245-7670
- Mfr. Part No.:
- 61405
- Brand:
- Ega-Master
Subtotal (1 unit)*
$79.15
(exc. GST)
$87.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $79.15 |
*price indicative
- RS Stock No.:
- 245-7670
- Mfr. Part No.:
- 61405
- Brand:
- Ega-Master
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
| Brand | Ega-Master | |
| Wrench Type | Adjustable Spanner | |
| Jaw Capacity | 10 in | |
| Product Type | Wrench | |
| Overall Length | 25.4mm | |
| Non-Sparking | No | |
| Handle Type | Ergonomic | |
| Finish | Black Finish | |
| VDE/1000V Approved | No | |
| Material | Steel, Cast Iron, Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Wrench Type Adjustable Spanner | ||
Jaw Capacity 10 in | ||
Product Type Wrench | ||
Overall Length 25.4mm | ||
Non-Sparking No | ||
Handle Type Ergonomic | ||
Finish Black Finish | ||
VDE/1000V Approved No | ||
Material Steel, Cast Iron, Chrome Vanadium Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Ega-Master Mastergrip pipe wrench characterized by the quick and easy use and designed and manufactured for the most demanding professionals and heavy works. The EGA Master uses a heel jaw and spigot fixation system which is positioned in a horizontal groove of the handle, so this spigot supports all work forces releasing the pin being free of them with the unique function of fixation.
Ergonomics, safe and easy use
Big capacity
Comfortable
Handle prevents the wrench from slipping
Related links
- Ega-Master Adjustable Spanner 355.6 mm Jaw Capacity, Ergonomic Handle
- Ega-Master Adjustable Spanner 41 mm Jaw Capacity, Straight Handle
- Ega-Master Adjustable Spanner 35 mm Jaw Capacity, Straight Handle
- Ega-Master Adjustable Spanner 24 mm Jaw Capacity, Straight Handle VDE/1000V Approved
- Ega-Master Adjustable Spanner 1 in Jaw Capacity, Metal Handle Non-Sparking
- Ega-Master Adjustable Spanner 24 mm Jaw Capacity, Bi-Material Handle VDE/1000V Approved Non-Sparking
- Ega-Master Adjustable Spanner 48 mm Jaw Capacity, Metal Handle Non-Sparking
- Ega-Master Adjustable Spanner 55 mm Jaw Capacity, Metal Handle Non-Sparking