SAM, 41 mm Jaw Capacity Adjustable Spanner, 470mm Overall, Comfortable Handle Handle

Subtotal (1 unit)*

$250.56

(exc. GST)

$275.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$250.56

*price indicative

RS Stock No.:
266-8287
Mfr. Part No.:
53-41-L
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Wrench Type

Adjustable Spanner

Jaw Capacity

41 mm

Product Type

Wrench

Overall Length

470mm

Handle Type

Comfortable Handle

Finish

Satin Chrome

VDE/1000V Approved

No

Standards/Approvals

NF ISO 1711-1, NF ISO 3318, NF ISO 691, NF ISO 7738, DIN ISO 1711-1, DIN ISO 691, ISO 7738, ISO 691, ISO 3318, ISO 1711-1

RoHS Status: Exempt

COO (Country of Origin):
IN
The SAM long offset combination wrenches that has flank drive head, that comes with 12 flat with surface drive profile with comfort, versatility.

Forged chrome vanadium steel material

Satin chrome plate finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy