SAM, 22 mm Jaw Capacity Adjustable Spanner, 155mm Overall
- RS Stock No.:
- 221-3176
- Mfr. Part No.:
- 54-C6
- Brand:
- SAM
Subtotal (1 unit)*
$48.67
(exc. GST)
$53.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship
- Plus 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $48.67 |
*price indicative
- RS Stock No.:
- 221-3176
- Mfr. Part No.:
- 54-C6
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Adjustable Spanner | |
| Jaw Capacity | 22 mm | |
| Wrench Type | Adjustable Spanner | |
| Non-Sparking | No | |
| Overall Length | 155mm | |
| Finish | Chrome | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Adjustable Spanner | ||
Jaw Capacity 22 mm | ||
Wrench Type Adjustable Spanner | ||
Non-Sparking No | ||
Overall Length 155mm | ||
Finish Chrome | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM Outillage satin finished adjustable wrench with clip has head tilted at 15° and has non-protruding jaw rack.
It is Chrome plated
- RS Stock No. 2215342
- Mfr. Part No. 632-14
Each
$63.45
- RS Stock No. 2213173
- Mfr. Part No. 54-C12-FME
Each
$125.69
- RS Stock No. 2213174
- Mfr. Part No. 54-C18
Each
$201.57
- RS Stock No. 2215341
- Mfr. Part No. 632-10
Each
$74.27
Related links
- SAM Adjustable Spanner 14 mm Jaw Capacity Non-Sparking
- SAM Adjustable Spanner 35 mm Jaw Capacity Non-Sparking
- SAM Adjustable Spanner 25 mm Jaw Capacity Non-Sparking
- SAM Adjustable Spanner 55 mm Jaw Capacity Non-Sparking
- SAM Adjustable Spanner 30 mm Jaw Capacity Non-Sparking
- Bahco Adjustable Spanner 20 mm Jaw Capacity, Metal Handle Non-Sparking
- Facom Adjustable Spanner 20 mm Jaw Capacity, Metal Handle
- Gedore Adjustable Spanner 20 mm Jaw Capacity, Metal Handle












