Gedore, 43 mm Jaw Capacity Adjustable Spanner, 380mm Overall, Metal Handle
- RS Stock No.:
- 847-7953
- Mfr. Part No.:
- 6368430
- Brand:
- Gedore
Subtotal (1 unit)*
$167.56
(exc. GST)
$184.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $167.56 |
*price indicative
- RS Stock No.:
- 847-7953
- Mfr. Part No.:
- 6368430
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Jaw Capacity | 43 mm | |
| Wrench Type | Adjustable Spanner | |
| Product Type | Wrench | |
| Overall Length | 380mm | |
| Handle Type | Metal | |
| Finish | Phosphate | |
| VDE/1000V Approved | No | |
| Material | Vanadium Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Jaw Capacity 43 mm | ||
Wrench Type Adjustable Spanner | ||
Product Type Wrench | ||
Overall Length 380mm | ||
Handle Type Metal | ||
Finish Phosphate | ||
VDE/1000V Approved No | ||
Material Vanadium Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
GEDORE Wrench, Vanadium Steel Body Material, Left-Hand Roller Thread - 62P Series - 6368430
Need a trusty partner to install and remove fasteners? Add this GEDORE wrench to your toolbox. It's a versatile piece of kit thanks to its adjustable head that handles bolts with diameters up to 43mm. The unit's durable vanadium steel body is resistant to impact and wear, making it the right choice for use in harsh environments. Thanks to a phosphate finish, it holds its own against corrosion, so you can rest assured you'll get maintenance-free performance over the long term.
Features & Benefits
• Swedish pattern left-hand roller thread for simple and time-saving adjustment
• Light weight of 1.06kg for easy handling during operation
Applications
• Machine building
• Transportation industry
• Process and packaging plants
How should I store this wrench?
It comes with a pre-tapped hole at its base for convenient hanging on a wall.
- RS Stock No. 2792188
- Mfr. Part No. 0-84-540
Each
$79.01
- RS Stock No. 8764945
- Mfr. Part No. 105.280
Each
$144.27
- RS Stock No. 8477938
- Mfr. Part No. 6380560
Each
$37.03
- RS Stock No. 1884007
- Mfr. Part No. 113A.15T
Each
$153.55
Related links
- Gedore Adjustable Spanner 20 mm Jaw Capacity, Metal Handle
- Gedore Adjustable Spanner 63 mm Jaw Capacity, Metal Handle
- Gedore Adjustable Spanner 36 mm Jaw Capacity, Metal Handle
- Gedore Adjustable Spanner 30 mm Jaw Capacity, Metal Handle
- Gedore Adjustable Spanner 53 mm Jaw Capacity, Metal Handle
- Gedore Adjustable Spanner 25 mm Jaw Capacity, Metal Handle
- Facom Adjustable Spanner 44 mm Jaw Capacity, Metal Handle
- Gedore Adjustable Spanner 30 mm Jaw Capacity, Plastic Handle












