Teng Tools, 38 mm Jaw Capacity Adjustable Spanner, 221mm Overall, Bi-Material Handle
- RS Stock No.:
- 102-984
- Mfr. Part No.:
- 4003WT
- Brand:
- Teng Tools
Subtotal (1 unit)*
$147.25
(exc. GST)
$161.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $147.25 |
*price indicative
- RS Stock No.:
- 102-984
- Mfr. Part No.:
- 4003WT
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Wrench | |
| Wrench Type | Adjustable Spanner | |
| Jaw Capacity | 38 mm | |
| Overall Length | 221mm | |
| Handle Type | Bi-Material | |
| Finish | Black Phosphate | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | UL, CE, CSA | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Wrench | ||
Wrench Type Adjustable Spanner | ||
Jaw Capacity 38 mm | ||
Overall Length 221mm | ||
Handle Type Bi-Material | ||
Finish Black Phosphate | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals UL, CE, CSA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools adjustable wrench has extra wide jaw opening increases the bolt sizes that can be worked on and made from high grade chrome vanadium steel with a black phosphate finish with integral measurement scale.
Moving jaw does not protrude allowing use in confined spaces
Bi-material handle for extra comfort
Hole in the handle for tool securing when working at height
Related links
- Teng Tools Adjustable Spanner 34 mm Jaw Capacity, Bi-Material Handle
- Teng Tools Adjustable Spanner 50 mm Jaw Capacity, Bi-Material Handle
- Teng Tools Adjustable Spanner 60 mm Jaw Capacity, Bi-Material Handle
- Teng Tools Adjustable Wrench 1-1/2 in Jaw Capacity, Bi-Material Handle
- Facom Adjustable Spanner 38 mm Jaw Capacity, Bi-Material Handle
- Stanley Adjustable Spanner 38 mm Jaw Capacity, Bi-Material Handle
- Stanley Adjustable Spanner 20 mm Jaw Capacity, Bi-Material Handle
- Facom Adjustable Spanner 41 mm Jaw Capacity, Bi-Material Handle
