Varta Rechargeable LED Light Light, 1450 lm, Micro USB Plug, 3.6V, IPX54
- RS Stock No.:
- 765-752
- Mfr. Part No.:
- 18647101401
- Brand:
- Varta
Subtotal (1 unit)*
$153.65
(exc. GST)
$169.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $153.65 |
*price indicative
- RS Stock No.:
- 765-752
- Mfr. Part No.:
- 18647101401
- Brand:
- Varta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Varta | |
| Plug Type | Micro USB | |
| Lamp Type | LED | |
| Product Type | Light | |
| Sub Type | Light | |
| Power | 12W | |
| Luminous Flux | 1450lm | |
| Voltage | 3.6V | |
| Rechargeable | Yes | |
| Anti-corrosive | No | |
| Colour | Cool White | |
| IP Rating | IPX54 | |
| Height | 158.7mm | |
| Lifespan | 10000year | |
| Length | 199.4mm | |
| Width | 125mm | |
| Standards/Approvals | EN62471 | |
| Lamp Supplied | Yes | |
| Series | Work Flex® | |
| Select all | ||
|---|---|---|
Brand Varta | ||
Plug Type Micro USB | ||
Lamp Type LED | ||
Product Type Light | ||
Sub Type Light | ||
Power 12W | ||
Luminous Flux 1450lm | ||
Voltage 3.6V | ||
Rechargeable Yes | ||
Anti-corrosive No | ||
Colour Cool White | ||
IP Rating IPX54 | ||
Height 158.7mm | ||
Lifespan 10000year | ||
Length 199.4mm | ||
Width 125mm | ||
Standards/Approvals EN62471 | ||
Lamp Supplied Yes | ||
Series Work Flex® | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Varta 12W Rechargeable Workflex Stadium Light is a versatile lighting solution designed for a range of outdoor and indoor activities. With its powerful cool white light, this area light provides excellent visibility in various settings, making it Ideal for work sites, camping trips, and emergency situations. The intelligent MCU control lets users conveniently switch between high, mid, low, and off modes, while a reliable memory wipe function ensures ease of use. Constructed from Durable materials and featuring IPX54 dust and water resistance, this robust light is engineered to withstand the elements, ensuring it remains functional when you need it most.
Super bright 12W COB area light delivers exceptional luminosity
180° handle rotation offers seven adjustable positions for versatile lighting angles
User-friendly push switch allows for effortless toggling between light modes
Low-battery indicator ensures youre never caught unaware
Simultaneous charging features enable direct use while plugged in
Temperature protection prevents overheating, enhancing safety during use
Durable construction supports a two-metre drop test for increased reliability
Designed with 10,000 switch cycle life for long-lasting performance
Compliant with EN62471 eye risk group 1 for added peace of mind
IPX54 rating protects against dust and water, making it suitable for outdoor use
Related links
- Nightsearcher Rechargeable LED Work Lamp Work Light Micro USB Plug IP65
- Varta 18631101401 LED Wireless Rechargeable LED Headlamp 300 lm 91 m
- Nebo Rechargeable LED Work Lamp Work Light USB Plug IP54
- Nightsearcher Rechargeable LED Work Lamp Work Light USB Type C Plug IP54
- Nebo Rechargeable LED Work Lamp Work Light USB Plug, IPX4
- brennenstuhl Rechargeable LED Floodlight Work Light USB Plug IP65
- Nightsearcher Rechargeable LED Work Lamp Work Light USB Plug IP65
- Ansmann Rechargeable LED Work Lamp Work Light USB Plug IPX4
