Nebo Rechargeable LED Work Lamp Work Light, 3000 lm, USB Plug, IPX4
- RS Stock No.:
- 683-283
- Mfr. Part No.:
- NEB-WLT-1008-G
- Brand:
- Nebo
Subtotal (1 unit)*
$157.45
(exc. GST)
$173.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 319 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $157.45 |
*price indicative
- RS Stock No.:
- 683-283
- Mfr. Part No.:
- NEB-WLT-1008-G
- Brand:
- Nebo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nebo | |
| Plug Type | USB | |
| Lamp Type | LED | |
| Product Type | Work Light | |
| Sub Type | Work Lamp | |
| Luminous Flux | 3000lm | |
| Rechargeable | Yes | |
| Diameter | 50mm | |
| IP Rating | IPX4 | |
| Height | 127mm | |
| Width | 136mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Nebo | ||
Plug Type USB | ||
Lamp Type LED | ||
Product Type Work Light | ||
Sub Type Work Lamp | ||
Luminous Flux 3000lm | ||
Rechargeable Yes | ||
Diameter 50mm | ||
IP Rating IPX4 | ||
Height 127mm | ||
Width 136mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
NEBO OMNI 3K LUMEN RECHARGEABLE WORK LIGHT
The OMNI 3K is the ultimate, omni-directional work light that boasts a powerful 3,000 lumen, Dual C•O•B output with a red hazard feature. The OMNI 3K features an adjustable, magnetic handle to provide convenient carry, magnetic attachment or a sturdy base for hands-free light. Each C•O•B panel rotates to give light everywhere that you need it, and the dimmer controls give you the right amount of light. Completely rechargeable, the OMNI 3K also features a 4000mAh power bank to charge your USB powered devices.
Features and Benefits
• USB-C rechargeable
• 4000mAh power bank
• Tripod mount 1/4"-20
• Rotating magnetic handle
• Rotating C•O•B panels
• Water (IPX4) and impact-resistant
• Non-slip rubber coating
• Battery charging indicator
• 4000mAh power bank
• Tripod mount 1/4"-20
• Rotating magnetic handle
• Rotating C•O•B panels
• Water (IPX4) and impact-resistant
• Non-slip rubber coating
• Battery charging indicator
Modes
• Dual C•O•B High (3000 lumens) - 1 hours / 70 meters
• Dual C•O•B Low (300 lumens) - 4 hours / 22 meters
• Single C•O•B High (1500 lumens) - 2 hours / 50 meters
• Single C•O•B Low (150 lumens) - 8* hours / 18 meters
• Red C•O•B (7 lumens*) - 15* hours / 8 meters
• Red C•O•B Strobe (7 lumens*) - 20 hours / 8 meters
• Dual C•O•B Low (300 lumens) - 4 hours / 22 meters
• Single C•O•B High (1500 lumens) - 2 hours / 50 meters
• Single C•O•B Low (150 lumens) - 8* hours / 18 meters
• Red C•O•B (7 lumens*) - 15* hours / 8 meters
• Red C•O•B Strobe (7 lumens*) - 20 hours / 8 meters
Included Accessories
• USB-C charging cable included
Battery Information
Powered by integral rechargeable battery
(Recharge time: 3 hours)
(Recharge time: 3 hours)
NEBO - UNLIMITED POSSIBILITIES
At NEBO, we believe that breakthroughs and big ideas always require unconventional thinking. Having sold over 30 million of the worlds best-selling lines of innovative, consumer-friendly flashlights and power products, we never stop creating. We dream, design and produce our products, seeing them through every phase of development.
We continually innovate so that we can offer the highest quality LED lighting and power products at the best price, so that you can keep making and doing.
We continually innovate so that we can offer the highest quality LED lighting and power products at the best price, so that you can keep making and doing.
Warning
• Only use this device for intended purpose.
• Do not shine the light directly in someones eyes.
• If the light beam does shine directly in your eye, look away immediately.
• Do not use any magnifying instruments that could concentrate the light beam.
• Keep away from heat, hot surfaces, sparks, open flames
• Do not incinerate.
• Do not shine the light directly in someones eyes.
• If the light beam does shine directly in your eye, look away immediately.
• Do not use any magnifying instruments that could concentrate the light beam.
• Keep away from heat, hot surfaces, sparks, open flames
• Do not incinerate.
Related links
- Nebo Rechargeable LED Work Lamp Work Light USB Type C Plug, IPX4
- Nebo Rechargeable LED Work Lamp Work Light USB Type C Plug IPX4
- Nebo Rechargeable LED Work Lamp Work Light USB Plug IPX4
- Nebo Rechargeable LED Work Lamp Work Light USB Type C Plug, IPX4
- Nebo Rechargeable LED Work Lamp Work Light USB Plug IP54
- Nebo Rechargeable LED Work Lamp Work Light USB Plug IP54
- Nebo Rechargeable LED Work Lamp Work Light USB Plug IP54
- Ansmann Rechargeable LED Work Lamp Work Light USB Plug IPX4
