Flex Rechargeable LED Folding Worklight Work Light, 4000 lm, USB Type C Plug, 18V

Subtotal (1 unit)*

$652.95

(exc. GST)

$718.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$652.95

*price indicative

RS Stock No.:
459-885
Mfr. Part No.:
530375
Brand:
Flex
Find similar products by selecting one or more attributes.
Select all

Brand

Flex

Lamp Type

LED

Product Type

Work Light

Plug Type

USB Type C

Sub Type

Folding Worklight

Luminous Flux

4000lm

Voltage

18V

Rechargeable

Yes

Standards/Approvals

RoHS

Lamp Supplied

Yes

Series

TL4000

COO (Country of Origin):
CN
The FLEX FEMA LED Cordless Building Site Spotlight with Tripod provides powerful lighting with three brightness settings of 1000, 2000, and 4000 lumens. The multifunctional head can be used directly with an 18V battery as a work light, or it can be mounted on a tripod or hung using a hook. The spotlight features three adjustable panels with two axes of rotation, allowing the light to be focused in one direction or set to area illumination for versatile lighting applications on the construction site.

Lamp can be turned through 180°

Fast set up and stability thanks to one button operation and tripod stand

FLEX battery system

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy