Nightsearcher Rechargeable LED Work Lamp Work Light, 1200 lm, Micro USB Plug, 3.7V, IP65
- RS Stock No.:
- 333-722
- Mfr. Part No.:
- NSGALAXYHAZARD
- Brand:
- Nightsearcher
Subtotal (1 unit)*
$80.99
(exc. GST)
$89.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $80.99 |
*price indicative
- RS Stock No.:
- 333-722
- Mfr. Part No.:
- NSGALAXYHAZARD
- Brand:
- Nightsearcher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nightsearcher | |
| Plug Type | Micro USB | |
| Product Type | Work Light | |
| Lamp Type | LED | |
| Sub Type | Work Lamp | |
| Luminous Flux | 1200lm | |
| Voltage | 3.7V | |
| Rechargeable | Yes | |
| IP Rating | IP65 | |
| Height | 55mm | |
| Length | 223mm | |
| Lifespan | 9h | |
| Width | 200mm | |
| Standards/Approvals | RoHS | |
| Lamp Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand Nightsearcher | ||
Plug Type Micro USB | ||
Product Type Work Light | ||
Lamp Type LED | ||
Sub Type Work Lamp | ||
Luminous Flux 1200lm | ||
Voltage 3.7V | ||
Rechargeable Yes | ||
IP Rating IP65 | ||
Height 55mm | ||
Length 223mm | ||
Lifespan 9h | ||
Width 200mm | ||
Standards/Approvals RoHS | ||
Lamp Supplied Yes | ||
- COO (Country of Origin):
- CN
Nightsearcher Galaxy Hazard, Rechargeable Floodlight Hazard Light, 1200 Lumens, Integrated PowerBank
The Galaxy Hazard is a versatile, Rechargeable LED Work light with 1200 Lumens, 50 Metre Beam and Two light modes:
White floodlight for tasks
Red flashing hazard light for emergencies - Visible from 100m Away.
It offers up to 9 hours runtime, is USB rechargeable, and doubles as a power bank to charge your devices.
1200 Lumens Output: Delivers a powerful 50-meter beam, ensuring ample visibility in dark conditions.
Twin Light Modes:
- Central White Flood Light: Ideal for general work tasks.
- Red Flashing Triangle Hazard Light: Perfect for alerting oncoming traffic during roadside emergencies.
The Nightsearcher Work light is designed for vehicles. With a powerful 1200 lumens output. Its robust design can withstand impacts up to 1 metre, and the 180° folding carry handle/stand makes it highly portable. Do not worry about your phone dying on the job, its power bank feature allows you to charge it while you work.
Long Battery Life:
- Up to 9 Hours of Runtime: Provides extended lighting, making it dependable for prolonged tasks or emergencies.
- Rechargeable Lithium Battery: Equipped with 2 x 3.7V 2200mAh batteries, ensuring reliable power.
Durable and Portable Design:
- Impact Resistant: Can withstand drops from up to 1 meter, making it tough enough for harsh environments.
- Heavy Duty Edge Protection: Robust casing protects the light from knocks and bumps.
- 180° Foldable Bracket/Handle: Doubles as a stand or carry handle, providing flexibility in positioning the light. The fold-flat design also allows for easy and compact storage.
Additional Features:
- USB Rechargeable: Conveniently recharge the light using the supplied USB cable.
- USB Power Bank Facility: Use the lights battery to charge your mobile phone or tablet, ensuring you stay connected even in emergencies.
- Battery Charging and Status Indicator: Easily monitor the battery level and charging status.
Related links
- Nightsearcher Rechargeable LED Work Lamp Work Light USB Plug IP65
- Nightsearcher Rechargeable LED Work Lamp Work Light USB Type C Plug IP54
- Nightsearcher Rechargeable LED Cordless LED Lamp Work Light USB Type C Plug IP44
- Nightsearcher Rechargeable LED Work Lamp Work Light USB Type C Plug IP54
- Ansmann Rechargeable LED Work Lamp Work Light USB Plug IP20
- Nightsearcher Rechargeable LED Work Lamp Work Light AC Plug IP54
- Nightsearcher Rechargeable LED LED Flashlight Work Light USB Type C Plug IPX4
- Nebo Rechargeable LED Work Lamp Work Light USB Type C Plug IPX4