Nightsearcher Rechargeable LED Work Lamp Work Light, 2000 lm, USB Plug, 3.7V, IP65
- RS Stock No.:
- 333-727
- Mfr. Part No.:
- NSHAZSTAR
- Brand:
- Nightsearcher
Subtotal (1 unit)*
$168.18
(exc. GST)
$185.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $168.18 |
*price indicative
- RS Stock No.:
- 333-727
- Mfr. Part No.:
- NSHAZSTAR
- Brand:
- Nightsearcher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nightsearcher | |
| Product Type | Work Light | |
| Lamp Type | LED | |
| Plug Type | USB | |
| Sub Type | Work Lamp | |
| Luminous Flux | 2000lm | |
| Voltage | 3.7V | |
| Rechargeable | Yes | |
| IP Rating | IP65 | |
| Height | 255mm | |
| Lifespan | 9h | |
| Length | 90mm | |
| Width | 34mm | |
| Standards/Approvals | RoHS | |
| Lamp Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand Nightsearcher | ||
Product Type Work Light | ||
Lamp Type LED | ||
Plug Type USB | ||
Sub Type Work Lamp | ||
Luminous Flux 2000lm | ||
Voltage 3.7V | ||
Rechargeable Yes | ||
IP Rating IP65 | ||
Height 255mm | ||
Lifespan 9h | ||
Length 90mm | ||
Width 34mm | ||
Standards/Approvals RoHS | ||
Lamp Supplied Yes | ||
- COO (Country of Origin):
- CN
The Nightsearcher Rechargeable Work Light and Rear Red Hazard Lights are designed to provide both safety and convenience in a variety of environments. The rear red hazard light ensures 100 meter visibility, alerting oncoming traffic to any potential hazards. The front work light delivers a powerful 15 meter beam, offering a focused light source for tasks in low-light conditions. With a 6-hour runtime on a single charge, this versatile light is ideal for roadside work, construction sites, or emergency situations, combining durability and long lasting performance.
Rechargeable Lithium Ion battery
Battery status indicators
Power bank to charge mobile devices
IK07 Shock proof
Related links
- Nightsearcher Rechargeable LED Work Lamp Work Light Micro USB Plug IP65
- Nightsearcher Rechargeable LED Work Lamp Work Light USB Type C Plug IP54
- Nightsearcher Rechargeable LED Work Lamp Work Light USB Type C Plug IP54
- Nightsearcher Rechargeable LED Cordless LED Lamp Work Light USB Type C Plug IP44
- Nebo Rechargeable LED Work Lamp Work Light USB Type C Plug, IPX4
- Nightsearcher Rechargeable LED LED Flashlight Work Light USB Type C Plug IPX4
- Nebo Rechargeable LED Work Lamp Work Light USB Type C Plug IPX4
- brennenstuhl Rechargeable LED Floodlight Work Light USB Plug IP65