Ansmann Rechargeable LED Light Work Light, 6000 lm, USB Type C Plug, 5V, IP44
- RS Stock No.:
- 830-883
- Mfr. Part No.:
- 1600-0715-44-520
- Brand:
- Ansmann
N
Subtotal (1 unit)*
$288.56
(exc. GST)
$317.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $288.56 |
*price indicative
- RS Stock No.:
- 830-883
- Mfr. Part No.:
- 1600-0715-44-520
- Brand:
- Ansmann
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansmann | |
| Product Type | Work Light | |
| Lamp Type | LED | |
| Plug Type | USB Type C | |
| Sub Type | Light | |
| Luminous Flux | 6000lm | |
| Colour Temperature | 6000K | |
| Housing Material | Plastic | |
| Voltage | 5V | |
| Rechargeable | Yes | |
| IP Rating | IP44 | |
| Height | 170mm | |
| Minimum Operating Temperature | -10°C | |
| Lifespan | 30000h | |
| Cable Length | 5m | |
| Length | 290mm | |
| Width | 252mm | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE | |
| Lamp Supplied | Yes | |
| Series | 1600 | |
| Select all | ||
|---|---|---|
Brand Ansmann | ||
Product Type Work Light | ||
Lamp Type LED | ||
Plug Type USB Type C | ||
Sub Type Light | ||
Luminous Flux 6000lm | ||
Colour Temperature 6000K | ||
Housing Material Plastic | ||
Voltage 5V | ||
Rechargeable Yes | ||
IP Rating IP44 | ||
Height 170mm | ||
Minimum Operating Temperature -10°C | ||
Lifespan 30000h | ||
Cable Length 5m | ||
Length 290mm | ||
Width 252mm | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE | ||
Lamp Supplied Yes | ||
Series 1600 | ||
- COO (Country of Origin):
- CN
The Ansmann work light provides versatile illumination using a powerful 60 W COB LED, Ideal for various lighting needs. Designed for 18 V battery packs, it ensures optimal performance and reliability in diverse situations.
Delivers a total luminous flux of up to 6350 lumens for superior brightness
Wide beam angle with clear glass design ensures expansive light coverage
Constructed with durability in mind, featuring IP44 for AC use and IP65 for battery operation
