brennenstuhl Rechargeable LED Floodlight Work Light, 1000 lm, USB Plug, 3.7V, IP65
- RS Stock No.:
- 657-251
- Mfr. Part No.:
- 1173090100
- Brand:
- brennenstuhl
Subtotal (1 unit)*
$74.10
(exc. GST)
$81.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $74.10 |
*price indicative
- RS Stock No.:
- 657-251
- Mfr. Part No.:
- 1173090100
- Brand:
- brennenstuhl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Plug Type | USB | |
| Lamp Type | LED | |
| Product Type | Work Light | |
| Sub Type | Floodlight | |
| Luminous Flux | 1000lm | |
| Power | 8.5W | |
| Voltage | 3.7V | |
| Rechargeable | Yes | |
| Colour | Black | |
| Anti-corrosive | Yes | |
| IP Rating | IP65 | |
| Height | 94mm | |
| Lifespan | 13h | |
| Length | 33mm | |
| Width | 94mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Plug Type USB | ||
Lamp Type LED | ||
Product Type Work Light | ||
Sub Type Floodlight | ||
Luminous Flux 1000lm | ||
Power 8.5W | ||
Voltage 3.7V | ||
Rechargeable Yes | ||
Colour Black | ||
Anti-corrosive Yes | ||
IP Rating IP65 | ||
Height 94mm | ||
Lifespan 13h | ||
Length 33mm | ||
Width 94mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The brennenstuhl LED worklight is built for durability and safety, offering a bright 6500 K daylight color temperature for optimal visibility in work environments. It features IK08 impact strength for resistance to mechanical impact and an IP65 rating for protection against dust and water jets. With Protection Class III, it ensures extra-low voltage operation, making it safe for various industrial and outdoor uses.
IK08 impact strength
IP65 protection rating
Protection Class III
- RS Stock No. 0649836
- Mfr. Part No. 1600-0346-520
Each
$106.75
- RS Stock No. 0765081
- Mfr. Part No. JCB-WL-TWIN INSPECTOR
Each
$133.27
- RS Stock No. 0853730
- Mfr. Part No. 5001731
Each
$74.86
- RS Stock No. 0889435
- Mfr. Part No. 03.6200
Each
$150.53
Related links
- brennenstuhl Rechargeable LED Handlamp Work Light USB Type C Plug IP54
- Nightsearcher Rechargeable LED Work Lamp Work Light USB Plug IP65
- Nebo Rechargeable LED Work Lamp Work Light USB Type C Plug IPX4
- Nightsearcher Rechargeable LED Work Lamp Work Light Micro USB Plug IP65
- Ansmann Rechargeable LED Work Lamp Work Light USB Plug IP65
- Nightsearcher Rechargeable LED Work Lamp Work Light USB Type C Plug IP54
- Nebo Rechargeable LED Work Lamp Work Light USB Type C Plug, IPX4
- Ansmann Rechargeable LED Work Lamp Work Light USB Type C Plug IP54












