Flex LED Lantern Work Light, 10000 lm, 18V, IP65
- RS Stock No.:
- 459-886
- Mfr. Part No.:
- 504610
- Brand:
- Flex
Subtotal (1 unit)*
$687.32
(exc. GST)
$756.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $687.32 |
*price indicative
- RS Stock No.:
- 459-886
- Mfr. Part No.:
- 504610
- Brand:
- Flex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Flex | |
| Lamp Type | LED | |
| Product Type | Work Light | |
| Sub Type | Lantern | |
| Luminous Flux | 10000lm | |
| Voltage | 18V | |
| Colour Temperature | 5K | |
| IP Rating | IP65 | |
| Standards/Approvals | RoHS | |
| Series | CL 10000 | |
| Select all | ||
|---|---|---|
Brand Flex | ||
Lamp Type LED | ||
Product Type Work Light | ||
Sub Type Lantern | ||
Luminous Flux 10000lm | ||
Voltage 18V | ||
Colour Temperature 5K | ||
IP Rating IP65 | ||
Standards/Approvals RoHS | ||
Series CL 10000 | ||
- COO (Country of Origin):
- CN
The FLEX FEMA LED Cordless Building Site Spotlight delivers an impressive 10,000 lumens of light output, offering 5 brightness levels plus an ECO mode for energy efficient operation. Featuring a memory function, the light starts at the last set level for convenience. With a color temperature of 5000 Kelvin, it provides a neutral light, making it ideal for work in dark spaces and ensuring accurate adjustments to suit the task at hand.
Lamp can be turned through 215°
With optional wall fastening
Rugged and long life for heavy duty use
LED battery capacity display
Related links
- Flex LED Lantern Work Light 18V
- CK LED Industrial Site Light Work Light 18V, IP65
- CK Rechargeable LED Industrial Site Light Work Light 18V, IP65
- JCB Rechargeable LED Light Work Light 18V, IP65
- Flex LED Folding Worklight Work Light 18V
- Bosch LED Light Work Light 18V, IP64
- Bosch Rechargeable Cordless LED Lamp Work Light 18V
- Bosch LED Light Work Light 18V
