Bailey Electric & Electronics bv Rechargeable LED Work Light, 1500 lm, 2V, IP54
- RS Stock No.:
- 559-402
- Mfr. Part No.:
- 146771
- Brand:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
$66.67
(exc. GST)
$73.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $66.67 |
*price indicative
- RS Stock No.:
- 559-402
- Mfr. Part No.:
- 146771
- Brand:
- Bailey Electric & Electronics bv
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Lamp Type | LED | |
| Product Type | Work Light | |
| Power | 15W | |
| Luminous Flux | 1500lm | |
| Voltage | 2V | |
| Colour Temperature | 6500K | |
| Rechargeable | Yes | |
| Colour | White | |
| IP Rating | IP54 | |
| Length | 79mm | |
| Width | 171mm | |
| Standards/Approvals | No | |
| Series | Robust LED | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Lamp Type LED | ||
Product Type Work Light | ||
Power 15W | ||
Luminous Flux 1500lm | ||
Voltage 2V | ||
Colour Temperature 6500K | ||
Rechargeable Yes | ||
Colour White | ||
IP Rating IP54 | ||
Length 79mm | ||
Width 171mm | ||
Standards/Approvals No | ||
Series Robust LED | ||
- COO (Country of Origin):
- CN
Related links
- Bailey Electric & Electronics bv Rechargeable LED Work Light 2V, IP54
- Bailey Electric & Electronics bv Rechargeable LED Work Light 1V, IP65
- Bailey Electric & Electronics bv Rechargeable LED LED Portable Lamp Work Light 220V IP54
- Bailey Electric & Electronics bv Rechargeable LED Light Work Light USB Type C Plug IP44
- Nightsearcher Rechargeable LED Work Lamp Work Light AC Plug IP54
- Nightsearcher Rechargeable LED Work Lamp Work Light USB Type C Plug IP54
- Nebo Rechargeable LED Work Lamp Work Light USB Plug IP54
- Nightsearcher Rechargeable LED Work Lamp Work Light USB Type C Plug IP54
