Varta 18631101401 LED Wireless Rechargeable LED Headlamp 300 lm 91 m
- RS Stock No.:
- 765-704
- Mfr. Part No.:
- 18631101401
- Brand:
- Varta
Subtotal (1 unit)*
$84.32
(exc. GST)
$92.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $84.32 |
*price indicative
- RS Stock No.:
- 765-704
- Mfr. Part No.:
- 18631101401
- Brand:
- Varta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Varta | |
| Product Type | Wireless Rechargeable LED Headlamp | |
| Battery Type | Lithium-Polymer | |
| Rechargeable | Yes | |
| Lamp Type | LED | |
| Luminous Flux | 300lm | |
| Housing Material | ABS, Nickel Plated Bronze, PA66, Polymethyl Methacrylate (PMMA) | |
| Hazardous Area Certification | No | |
| IP Rating | IPX4 | |
| Run Time | 21 h | |
| Number of Batteries | 1 | |
| Battery/charging indicator | Yes | |
| Adjustable Head Strap | No | |
| Beam Distance | 91m | |
| Battery Supplied | Yes | |
| Battery Size | 3.7 V | |
| Colour | Cool White | |
| Weight | 47g | |
| Select all | ||
|---|---|---|
Brand Varta | ||
Product Type Wireless Rechargeable LED Headlamp | ||
Battery Type Lithium-Polymer | ||
Rechargeable Yes | ||
Lamp Type LED | ||
Luminous Flux 300lm | ||
Housing Material ABS, Nickel Plated Bronze, PA66, Polymethyl Methacrylate (PMMA) | ||
Hazardous Area Certification No | ||
IP Rating IPX4 | ||
Run Time 21 h | ||
Number of Batteries 1 | ||
Battery/charging indicator Yes | ||
Adjustable Head Strap No | ||
Beam Distance 91m | ||
Battery Supplied Yes | ||
Battery Size 3.7 V | ||
Colour Cool White | ||
Weight 47g | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Varta outdoor sports ultralight is an exceptional lighting solution designed for outdoor enthusiasts. This Compact and lightweight headlamp emits a powerful luminous intensity with a maximum output of 300 lumens, providing both high and low brightness settings. With an innovative ratcheted pivot head, it allows users to adjust the beam angle to suit various activities, from hiking to camping. The integrated rechargeable battery ensures convenience, while the robust water-resistant design guarantees reliable performance in challenging environments. Experience hands-free illumination with this versatile headlamp, perfect for any adventure.
Super bright 3W LED offers reliable illumination
Ratcheted pivot allows for stable headlight rotation up to 120º
MCU control push switch facilitates easy On/Off operation
Dimming function provides adjustable lighting as needed
Indicator LEDs display battery status for informed usage
Includes a mounting clip accessory for secure attachment
USB charging cable ensures effortless recharging
Port cover protects Micro-USB port from environmental damage
IPX4 water resistant rating ensures functionality in wet conditions
Durable design passes a 1-metre drop test for added reliability
Related links
- Varta 18631201401 LED Wireless Rechargeable LED Headlamp 300 lm 91 m
- Rechargeable LED headlamp 350 lm
- Varta 18650101401 LED Wireless LED Headlamp 400 lm Wireless Pro Range 80 m
- Varta Rechargeable LED Light Light Micro USB Plug IPX54
- Varta LED Torch Black 300 lm, 138 mm
- Rechargeable multi-purpose LED headlamp
- LEDLENSER LED Torch Black Rechargeable 300 lm, 142 mm
- RS PRO LED Torch Black Rechargeable 300 lm, 93 mm
