RS Better World
brennenstuhl LED Floodlight Work Light, 11500 lm, 240V, IP65
- RS Stock No.:
- 649-039
- Mfr. Part No.:
- 1171250047
- Brand:
- brennenstuhl
Subtotal (1 unit)*
$382.38
(exc. GST)
$420.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $382.38 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 649-039
- Mfr. Part No.:
- 1171250047
- Brand:
- brennenstuhl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Lamp Type | LED | |
| Product Type | Work Light | |
| Sub Type | Floodlight | |
| Power | 100W | |
| Luminous Flux | 11500lm | |
| Housing Material | Metal | |
| Voltage | 240V | |
| Colour | Black | |
| Anti-corrosive | Yes | |
| IP Rating | IP65 | |
| Height | 350mm | |
| Length | 95mm | |
| Cable Length | 5m | |
| Lifespan | 30000h | |
| Width | 370mm | |
| Standards/Approvals | RoHS | |
| Better World Verification | UK Energy Efficiency Label D | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Lamp Type LED | ||
Product Type Work Light | ||
Sub Type Floodlight | ||
Power 100W | ||
Luminous Flux 11500lm | ||
Housing Material Metal | ||
Voltage 240V | ||
Colour Black | ||
Anti-corrosive Yes | ||
IP Rating IP65 | ||
Height 350mm | ||
Length 95mm | ||
Cable Length 5m | ||
Lifespan 30000h | ||
Width 370mm | ||
Standards/Approvals RoHS | ||
Better World Verification UK Energy Efficiency Label D | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CN
The brennenstuhl 100W LED work light delivering 11,500 lumens of bright, wide-area illumination. Built with Everlight SMD LEDs, it offers three brightness levels. The rugged housing includes impact-resistant corners, safety glass, and is rated IP65 dust and jet water-proof with IK08 impact resistance. Comes with a 5 meter H07RN-F rubber cable, foldable frame, and tripod mount compatibility.
Complete protection against contact and ingress of dust
Protected against water jets
IK08 Impact resistance grade
Related links
- brennenstuhl LED Floodlight Work Light 240V, IP65
- brennenstuhl LED Floodlight Work Light 240V, IP65
- brennenstuhl LED Floodlight Work Light 240V, IP65
- brennenstuhl LED Floodlight Work Light 240V, IP54
- brennenstuhl LED Floodlight Work Light 240V, IP54
- brennenstuhl Rechargeable LED Floodlight Work Light USB Plug IP65
- Ansmann Rechargeable LED Work Lamp Work Light USB Plug IPX4
- JCB Rechargeable LED Light Work Light 240V, IP65
