ARC GROUP LED LED Light 4500 lm, 4500 lm, Cordless Plug, 240V, IP65
- RS Stock No.:
- 671-456
- Mfr. Part No.:
- LP50WC
- Brand:
- ARC GROUP
N
Subtotal (1 unit)*
$53.36
(exc. GST)
$58.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $53.36 |
*price indicative
- RS Stock No.:
- 671-456
- Mfr. Part No.:
- LP50WC
- Brand:
- ARC GROUP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ARC GROUP | |
| Lamp Type | LED | |
| Product Type | Light | |
| Plug Type | Cordless | |
| Sub Type | LED | |
| Power | 50W | |
| Luminous Flux | 4500lm | |
| Voltage | 240V | |
| Housing Material | Aluminium | |
| Colour Temperature | 4000K | |
| Rechargeable | No | |
| Colour | Black | |
| IP Rating | IP65 | |
| Luminous Efficacy | 4500lm | |
| Lifespan | 5year | |
| Cable Length | 1.8m | |
| Housing Finish | Black | |
| Standards/Approvals | CE | |
| Lamp Supplied | Yes | |
| Series | LP50WC | |
| Select all | ||
|---|---|---|
Brand ARC GROUP | ||
Lamp Type LED | ||
Product Type Light | ||
Plug Type Cordless | ||
Sub Type LED | ||
Power 50W | ||
Luminous Flux 4500lm | ||
Voltage 240V | ||
Housing Material Aluminium | ||
Colour Temperature 4000K | ||
Rechargeable No | ||
Colour Black | ||
IP Rating IP65 | ||
Luminous Efficacy 4500lm | ||
Lifespan 5year | ||
Cable Length 1.8m | ||
Housing Finish Black | ||
Standards/Approvals CE | ||
Lamp Supplied Yes | ||
Series LP50WC | ||
- COO (Country of Origin):
- CN
The ARC GROUP LED worklight offers powerful illumination with a 50W power output, equivalent to 400W traditional lighting, producing 4500 lumens. Designed for demanding environments, it features an IP65 rating for protection against dust and water, and IK10 impact resistance for robustness. The light emits a NEUTRAL white color at 4000K, perfect for detailed work, and includes an adjustable design to direct light where needed.
IP65 rated for excellent dust and water resistance
IK10 rated for high impact protection
Neutral white light at 4000K suitable for workspaces
Adjustable for flexible light direction
- RS Stock No. 0671417
- Mfr. Part No. LPTR250
Each
$109.91
- RS Stock No. 0671418
- Mfr. Part No. LPTR30
Each
$68.02
- RS Stock No. 0801862
- Mfr. Part No. CLA3-02CSN-C
Each
$589.10
- RS Stock No. 0671455
- Mfr. Part No. LP20WC
Each
$44.67










