Ansmann Rechargeable LED Work Lamp Work Light, 1000 lm, USB Type C Plug, 5V, IP54

Subtotal (1 unit)*

$135.87

(exc. GST)

$149.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$135.87

*price indicative

RS Stock No.:
649-837
Mfr. Part No.:
1600-0382-520
Brand:
Ansmann
Find similar products by selecting one or more attributes.
Select all

Brand

Ansmann

Lamp Type

LED

Product Type

Work Light

Plug Type

USB Type C

Sub Type

Work Lamp

Luminous Flux

1000lm

Power

10W

Voltage

5V

Housing Material

Rubber (Thermoplastic Polyurethane), Polycarbonate

Rechargeable

Yes

Anti-corrosive

Yes

IP Rating

IP54

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

45°C

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Ansmann Work light Inspection features a dual power source with both rechargeable battery and USB Type C compatibility. It includes a 360° rotatable and 180° tiltable magnetic foot, along with a fold-out hook that also rotates 360°. Two rear-mounted magnets allow flexible attachment. The worklight has a rubber-edged housing for added durability, dimmable brightness control, integrated mains failure electronics, and can be conveniently charged in a dedicated charging station.

Ingress Protection Marking (IP code) is IP 54

Net Weight is 426 g

IK code is IK 07

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy