Basler LED Light Work Light, 24V dc, IP54
- RS Stock No.:
- 814-082
- Mfr. Part No.:
- 2200000734
- Brand:
- Basler
Subtotal (1 unit)*
$684.64
(exc. GST)
$753.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $684.64 |
*price indicative
- RS Stock No.:
- 814-082
- Mfr. Part No.:
- 2200000734
- Brand:
- Basler
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Basler | |
| Product Type | Work Light | |
| Lamp Type | LED | |
| Sub Type | Light | |
| Power | 6W | |
| Voltage | 24V dc | |
| Colour Temperature | 5000K | |
| Colour | White | |
| Diameter | 72mm | |
| IP Rating | IP54 | |
| Height | 12mm | |
| Minimum Operating Temperature | 0°C | |
| Length | 80mm | |
| Width | 92mm | |
| Maximum Operating Temperature | 30°C | |
| Standards/Approvals | RoHS | |
| Lamp Supplied | Yes | |
| Series | 22000 | |
| Select all | ||
|---|---|---|
Brand Basler | ||
Product Type Work Light | ||
Lamp Type LED | ||
Sub Type Light | ||
Power 6W | ||
Voltage 24V dc | ||
Colour Temperature 5000K | ||
Colour White | ||
Diameter 72mm | ||
IP Rating IP54 | ||
Height 12mm | ||
Minimum Operating Temperature 0°C | ||
Length 80mm | ||
Width 92mm | ||
Maximum Operating Temperature 30°C | ||
Standards/Approvals RoHS | ||
Lamp Supplied Yes | ||
Series 22000 | ||
- COO (Country of Origin):
- DE
The Basler lighting solution is a versatile ring light designed to enhance visibility in various settings, ensuring optimal illumination with its direct and diffuse light emission capabilities.
Operates on a 24 VDC input voltage with a power consumption of 6 W
Produces a Peak Wavelength of 5000 K, delivering a bright white LED light
Features a light-emitting surface with an outer diameter of 72 mm for effective dispersion
Constructed with a Compact design, measuring 80 mm x 92 mm x 12 mm and weighing only 120 g
- RS Stock No. 0801855
- Mfr. Part No. CLK6-02CSN-C
Each
$1,108.68
- RS Stock No. 0649070
- Mfr. Part No. 9171410180
Each
$1,251.96
- RS Stock No. 0801873
- Mfr. Part No. CLK1-02JSN-CP
Each
$622.87
- RS Stock No. 0801872
- Mfr. Part No. CLK1-02JSN-C
Each
$504.93
Related links
- Banner WLB92 LED Work Light IP40, 550 mm
- JCB Rechargeable LED Light Work Light BS Plug IP54
- Bosch LED Light Work Light 18V
- Bosch LED Light Work Light 18V, IP64
- Bosch LED Light Work Light 18V, IP64
- Patlite LED Work Light M12 Plug IP66 IP69K
- Patlite LED Work Light M12 Plug IP66 IP69K
- JCB Rechargeable LED Light Work Light 240V, IP65












