Testo 755-2, LCD Voltage Tester, 1000 Continuity Check, Battery Powered, 0590 7552
- RS Stock No.:
- 905-5876
- Distrelec Article No.:
- 304-11-530
- Mfr. Part No.:
- 0590 7552
- Brand:
- Testo
Subtotal (1 unit)*
$344.08
(exc. GST)
$378.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $344.08 |
*price indicative
- RS Stock No.:
- 905-5876
- Distrelec Article No.:
- 304-11-530
- Mfr. Part No.:
- 0590 7552
- Brand:
- Testo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Testo | |
| Product Type | Voltage Tester | |
| Continuity Check | Yes | |
| Display Type | LCD | |
| IP Rating | IP64 | |
| Power Source | Battery | |
| Weight | 360g | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Maximum Voltage | 1000 | |
| Width | 62mm | |
| Standards/Approvals | EN 612433:2010, TUV, CSA, CE | |
| Hazardous Area Certification | No | |
| Length | 199mm | |
| Height | 40mm | |
| Safety Category Voltage | 1000V | |
| Model Number | 755-2 | |
| Select all | ||
|---|---|---|
Brand Testo | ||
Product Type Voltage Tester | ||
Continuity Check Yes | ||
Display Type LCD | ||
IP Rating IP64 | ||
Power Source Battery | ||
Weight 360g | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Maximum Voltage 1000 | ||
Width 62mm | ||
Standards/Approvals EN 612433:2010, TUV, CSA, CE | ||
Hazardous Area Certification No | ||
Length 199mm | ||
Height 40mm | ||
Safety Category Voltage 1000V | ||
Model Number 755-2 | ||
- COO (Country of Origin):
- CN
Testo Voltage Tester, 6 to 1000V, -10°C to +50°C - 755 Series - 0590 7552
This voltage tester from Testo maximises safety by swiftly providing you with clear voltage readings from a circuit. It's commonly used for a continuity check to quickly determine if a circuit is live. For added versatility, it can also be used to measure current and resistance. It has an integrated torch that points light at the measurement location for ease of use in dark or dimly lit areas. The device has an LCD screen for clear display of results. It comes with a set of additional measuring tips for ease of replacement in the event of damage or wear.
Features & Benefits
• IP64 (ingress protection) rating for protection against dust and water splashes
• Wide operating temperature range of -10°C to +50°C for use in hot and cold environments
• Wide measuring voltage range of 6 to 1000V for use in low and high-voltage applications
Applications
• Household appliances
• Fuse boxes
• Machine maintenance
• Light fittings
• Device troubleshooting
How large is this voltage tester?
This voltage tester has Compact dimensions of 199 (length) x 62 (width) x 40mm (height) for ease of handling and portability.
Related links
- Testo 755-1 600V ac/dc Continuity Check 0590 7551
- Testo 750-3 LCD Voltage Tester Battery Powered Aurix, 0590 7503
- Fluke T150 690V ac/dc Continuity Check CAT IV, FLUKE T150
- RS PRO IVT-20 750V ac/dc Continuity Check, Battery Powered Tensilica LX6
- Fluke T130 690V ac/dc Continuity Check CAT III, FLUKE T130
- Testo 750-1 690V ac/dc Continuity Check 0590 7501
- Testo 750-2 690V ac/dc Continuity Check CAT IV, 0590 7502
- Gossen Metrawatt M611H 1000V ac Continuity Check M611H











