Fluke T6-1000, LCD Voltage Indicator, 1000V ac/dc Continuity Check, Battery Powered, T6-1000PRO/EU
- RS Stock No.:
- 210-7937
- Distrelec Article No.:
- 301-97-037
- Mfr. Part No.:
- T6-1000PRO/EU
- Brand:
- Fluke
Subtotal (1 unit)*
$592.00
(exc. GST)
$651.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $592.00 |
*price indicative
- RS Stock No.:
- 210-7937
- Distrelec Article No.:
- 301-97-037
- Mfr. Part No.:
- T6-1000PRO/EU
- Brand:
- Fluke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Product Type | Voltage Indicator | |
| Continuity Check | Yes | |
| Display Type | LCD | |
| Battery Type | AA, LR6 | |
| Power Source | Battery | |
| Weight | 350g | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Maximum Voltage | 1000V ac/dc | |
| Battery Life | 360h | |
| Hazardous Area Certification | No | |
| Width | 61.1mm | |
| Standards/Approvals | CSA, CE | |
| Length | 61.1mm | |
| Height | 43.8mm | |
| Model Number | T6-1000 | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Product Type Voltage Indicator | ||
Continuity Check Yes | ||
Display Type LCD | ||
Battery Type AA, LR6 | ||
Power Source Battery | ||
Weight 350g | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Maximum Voltage 1000V ac/dc | ||
Battery Life 360h | ||
Hazardous Area Certification No | ||
Width 61.1mm | ||
Standards/Approvals CSA, CE | ||
Length 61.1mm | ||
Height 43.8mm | ||
Model Number T6-1000 | ||
- COO (Country of Origin):
- US
Fluke Voltage Indicator, 1000V Maximum Voltage, 360h Battery Life - T6-1000PRO/EU
This voltage indicator provides simultaneous non-contact measurement of AC voltage and AC current through an open fork, allowing technicians to view both parameters on a single LCD screen while avoiding direct probe contact with live conductors. It is intended for electricians and engineers working with motors, pumps and distribution wiring where Rapid verification of voltage and conductor current is required.
Features & Benefits
• Measures up to 1000V AC/DC and displays voltage and current simultaneously
• Detects AC current to 200 A through the open fork without clamping
• FieldSense technology enables voltage, current and frequency without contact
• Visual continuity mode shows continuity with a green screen and audible beeper
• Frequency measurement from 45 Hz to 66 Hz for rotating equipment diagnostics
• Uses 2 x AA batteries for long run times with 360 h typical continuous life
• Detects AC current to 200 A through the open fork without clamping
• FieldSense technology enables voltage, current and frequency without contact
• Visual continuity mode shows continuity with a green screen and audible beeper
• Frequency measurement from 45 Hz to 66 Hz for rotating equipment diagnostics
• Uses 2 x AA batteries for long run times with 360 h typical continuous life
**Applications**
• Suitable for troubleshooting motor and pump installations
• Ideal for panel and distribution inspections without removing covers
• Used for verifying load current on conductors up to AWG 4/0
• Can be used for quick continuity checks during wiring runs
• Suitable for field checks of supply frequency on industrial equipment
• Ideal for panel and distribution inspections without removing covers
• Used for verifying load current on conductors up to AWG 4/0
• Can be used for quick continuity checks during wiring runs
• Suitable for field checks of supply frequency on industrial equipment
How large a conductor will the open fork accept?
The fork opening accommodates cables up to 17.8 mm, allowing use on large single-core conductors including AWG 4/0.
How does the instrument behave in noisy environments?
Continuity checks combine an audible beeper with a green backlight change so Visual indication complements the tone when ear protection is used.
What environmental conditions can it operate in?
It operates between −10 °C and +50 °C and is rated for use at altitudes up to 2,000m with specified humidity ranges for temperature bands.
What safety and approval standards apply to this unit?
The unit meets CSA and CE standards and is designed to IEC/EN 61010 instrument requirements.
How long will the batteries last when using non-contact measurements?
Typical continuous battery life is 360 h and around 200 h when FieldSense non-contact measurements are in use.
Supplied with
The Fluke T6-1000 PRO comes with attached test leads with removable 4 mm probe caps, black AC285 SureGrip™ alligator clip, H-T6 holster, user documentation
- RS Stock No. 7784708
- Mfr. Part No. M611D
Each
$176.48
Each
$113.32
- RS Stock No. 0870149
- Mfr. Part No. HT122
Each
$94.46
- RS Stock No. 0656352
- Mfr. Part No. VS2-AVT-3PB-08
Each
$3,182.22
Related links
- Chauvin Arnoux 690V ac/dc Continuity Check P01191743Z
- Fluke T150 690V ac/dc Continuity Check CAT IV, FLUKE T150
- Fluke T130 690V ac/dc Continuity Check CAT III, FLUKE T130
- Gossen Metrawatt DUSPOL digital 1000 1200V ac Continuity Check CAT III,
- Testo 755-2 600V ac/dc Continuity Check 0590 7552
- Testo 755-1 600V ac/dc Continuity Check 0590 7551
- RS PRO IVT-20 750V ac/dc Continuity Check, Battery Powered Tensilica LX6
- Testo 750-3 LCD Voltage Tester Battery Powered Aurix, 0590 7503











