Fluke T90, Digital Voltage Tester, 690V ac/dc Continuity Check, Battery Powered CAT II, CAT III, FLUKE T90
- RS Stock No.:
- 750-8438
- Distrelec Article No.:
- 304-11-288
- Mfr. Part No.:
- FLUKE T90
- Brand:
- Fluke
Subtotal (1 unit)*
$211.00
(exc. GST)
$232.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $211.00 |
*price indicative
- RS Stock No.:
- 750-8438
- Distrelec Article No.:
- 304-11-288
- Mfr. Part No.:
- FLUKE T90
- Brand:
- Fluke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Product Type | Voltage Tester | |
| Continuity Check | Yes | |
| Display Type | Digital | |
| RCD Trip Test | Yes | |
| IP Rating | IP54 | |
| Battery Type | AAA | |
| Power Source | Battery | |
| Weight | 280g | |
| Minimum Operating Temperature | -15°C | |
| Maximum Voltage | 690V ac/dc | |
| Maximum Operating Temperature | 45°C | |
| Width | 65mm | |
| Hazardous Area Certification | No | |
| Length | 230mm | |
| Height | 38mm | |
| Standards/Approvals | No | |
| Model Number | T90 | |
| Safety Category Voltage | 690V, 600V | |
| Safety Category Level | CAT II, CAT III | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Product Type Voltage Tester | ||
Continuity Check Yes | ||
Display Type Digital | ||
RCD Trip Test Yes | ||
IP Rating IP54 | ||
Battery Type AAA | ||
Power Source Battery | ||
Weight 280g | ||
Minimum Operating Temperature -15°C | ||
Maximum Voltage 690V ac/dc | ||
Maximum Operating Temperature 45°C | ||
Width 65mm | ||
Hazardous Area Certification No | ||
Length 230mm | ||
Height 38mm | ||
Standards/Approvals No | ||
Model Number T90 | ||
Safety Category Voltage 690V, 600V | ||
Safety Category Level CAT II, CAT III | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Fluke Voltage Tester, 690V Maximum Voltage, IP54 - FLUKE T90
This handheld voltage tester is a two-pole instrument designed to verify presence or absence of voltage and to check continuity in industrial and commercial electrical systems. It operates across low to high mains levels and is powered by AAA batteries, delivering straightforward indications via backlit LEDs and audible signals to support routine troubleshooting in automation, electronics and mechanical environments.
Features & Benefits
• Measures up to 690V AC/DC for high-voltage verification
• Continuity check with audible indication for quick circuit confirmation
• RCD trip test function for on-site residual-current device verification
• IP54-rated protection for use in dusty and splash-prone locations
• Dual-insulated lead tested to extended bend cycles for durability
• Low-battery indicator to prevent inaccurate readings during use
• Continuity check with audible indication for quick circuit confirmation
• RCD trip test function for on-site residual-current device verification
• IP54-rated protection for use in dusty and splash-prone locations
• Dual-insulated lead tested to extended bend cycles for durability
• Low-battery indicator to prevent inaccurate readings during use
**Applications**
• Suitable for verifying live conductors on distribution boards
• Ideal for checking continuity in control panels and wiring looms
• Used for on-site RCD testing during safety maintenance
• Can be used for phase detection with single-pole testing
• Used with field service and commissioning tasks in factories
• Ideal for checking continuity in control panels and wiring looms
• Used for on-site RCD testing during safety maintenance
• Can be used for phase detection with single-pole testing
• Used with field service and commissioning tasks in factories
What power source does it require and how does that affect field use?
It runs on AAA batteries which permit Compact handheld operation and straightforward battery replacement on site.
How does the tester perform under elevated ambient temperatures?
It is rated to operate up to 45°C, allowing use in warmer plant rooms and engine bays without derating.
Which safety categories cover common electrical distribution work?
It meets CAT II and CAT III classifications applicable to equipment testing on domestic and industrial installations up to specified voltages.
How heavy and portable is the unit for daily site carry?
The instrument weighs 180 g, enabling easy pocket or pouch carry for technicians.
Each
$113.32
- RS Stock No. 7068577
- Mfr. Part No. MTL20
Each
$258.11
- RS Stock No. 7784708
- Mfr. Part No. M611D
Each
$176.48
- RS Stock No. 7068573
- Mfr. Part No. MTL10
Each
$203.73
Related links
- Fluke T110 690V ac/dc Continuity Check CAT III, FLUKE T110
- Fluke T130 690V ac/dc Continuity Check CAT III, FLUKE T130
- Fluke T150 690V ac/dc Continuity Check CAT IV, FLUKE T150
- Chauvin Arnoux 690V ac/dc Continuity Check TX0001-Z
- Testo 750-2 690V ac/dc Continuity Check CAT IV, 0590 7502
- Gossen Metrawatt DUSPOL expert 1000 1000V ac/dc Continuity Check CAT IV,
- RS PRO APPA VTA 999.9V ac Continuity Check CAT IV 600 V
- Martindale 690V Continuity Check CAT IV 300 V, VT28











