FLIR VP54, LED Voltage Detector, 1kV Continuity Check, AAA Alkaline Batteries Powered 1000 V CAT IV, VP54

Subtotal (1 unit)*

$105.79

(exc. GST)

$116.37

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$105.79

*price indicative

RS Stock No.:
829-333
Mfr. Part No.:
VP54
Brand:
FLIR
Find similar products by selecting one or more attributes.
Select all

Brand

FLIR

Product Type

Voltage Detector

Continuity Check

Yes

Display Type

LED

Battery Type

AAA Alkaline

Power Source

AAA Alkaline Batteries

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Battery Life

5h

Maximum Voltage

1kV

Width

29.2mm

Height

26.5mm

Length

163mm

Standards/Approvals

ETL

Safety Category Voltage

1000V ac

Safety Category Level

1000 V CAT IV

Model Number

VP54

COO (Country of Origin):
TW
The FLIR Voltage detector is a versatile tool designed for accurately identifying AC voltage in various environments. Its primary function is to ensure safety when working with electrical systems by detecting live wires and differentiating between them.

Vibration, sound, and visible alarms indicate the presence of AC voltage clearly

Bright LED flashlight and tip light enhance visibility in low-light conditions

Compliant with the latest UL1436 Non-contact Voltage Detector safety regulations

Versatile AC voltage measurement ranging from 24 to 1000 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy