Catu MS-917, LED Voltage Tester, 690V ac/dc Continuity Check, Battery Powered Tensilica LX6, MS-917
- RS Stock No.:
- 383-0438
- Mfr. Part No.:
- MS-917
- Brand:
- Catu
Subtotal (1 unit)*
$301.77
(exc. GST)
$331.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 71 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $301.77 |
*price indicative
- RS Stock No.:
- 383-0438
- Mfr. Part No.:
- MS-917
- Brand:
- Catu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Catu | |
| Product Type | Voltage Tester | |
| Continuity Check | Yes | |
| Display Type | LED | |
| IP Rating | IP65 | |
| Battery Type | AAA | |
| Power Source | Battery | |
| Weight | 215g | |
| Minimum Operating Temperature | -10°C | |
| Maximum Voltage | 690V ac/dc | |
| Maximum Operating Temperature | 55°C | |
| Width | 48 | |
| Hazardous Area Certification | No | |
| Diameter | 4mm | |
| Length | 165mm | |
| Standards/Approvals | NF C 18510, NF EN 612433:2015, IEC 612433:2014 | |
| Height | 40 | |
| Model Number | MS-917 | |
| Safety Category Voltage | 600V | |
| Safety Category Level | Tensilica LX6 | |
| Select all | ||
|---|---|---|
Brand Catu | ||
Product Type Voltage Tester | ||
Continuity Check Yes | ||
Display Type LED | ||
IP Rating IP65 | ||
Battery Type AAA | ||
Power Source Battery | ||
Weight 215g | ||
Minimum Operating Temperature -10°C | ||
Maximum Voltage 690V ac/dc | ||
Maximum Operating Temperature 55°C | ||
Width 48 | ||
Hazardous Area Certification No | ||
Diameter 4mm | ||
Length 165mm | ||
Standards/Approvals NF C 18510, NF EN 612433:2015, IEC 612433:2014 | ||
Height 40 | ||
Model Number MS-917 | ||
Safety Category Voltage 600V | ||
Safety Category Level Tensilica LX6 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Catu Voltage Multi-Tester
The Catu voltage multi-tester measures voltage ranging between 12V and 690VAC/DC. It comes with a blister pack, 2xAAA batteries and a user manual.
Applications
Electrical systems
Industrial sites
Commercial sites;• Check the presence of voltage.
• Checks voltage levels from 12 to 900 V AC, 1 000 V DC. (According to models)
• Sound and light continuity for a non-live circuit. (threshold of 200 Ohm).
• Search for the polarities of a DC circuit.
• Unipolar phase identification.
• For indoor / outdoor use.
Features and Benefits
Checks polarity;Searches for phase and neutral;Checks the continuity (200ohm) with a pushbutton;Frequency ranges between50Hz and 60Hz ±10%;LED scale display ;Continuity check of a de-energized circuit;Unipolar identification of the phase;Searches for the polarities of a DC circuit ;CAT IV 600V safety rating ;Operating temperature ranges between -10°C and 55°C;• Fitted with IP2X test lead points with retractable trigger tips (MS-917-PG) or retractable sleeves (MS-917 and MS-917-BS). Test lead points Ø 2 mm L: 19 mm (MS-917-L)
• Total safety with hazardous voltage indicator light (> 50 V).
• Protection level: IP 65 and IK 06.
• Self test button to discern the verification of the good functioning and the continuity function.
• Completely modular and adjustable to Eclipse sockets.
• LED display.
Composition
• MS-917-PG and MS-917-ET: supplied with soft carrying case and belt loop Réf. M-87285
Optional Accessories
• Carrying bag with belt loop: M-87285.
• Holder: M-952325.
Certifications
CE ;IP65 rated ;IK06;IEC 61243;EN 50110-1;IEC 61010-2-031;IEC-61010-1
MS917 voltage detector
Fully dedicated to safety, this voltage tester combines all the functions of a multicontroller.
It can check AC and DC levels from 6 to 600 V and continuity in disconnected electrical circuits.
IP2X touch points with retractable sheath in compliance with IEC 61010-2-031, for improved contact with the conductive wells.
The MS917 is the essential daily usage safety assistant for professional electricians.
Case available separately:
- reinforced waterproof canvas
- plastic belt loop
- Eclair closing mechanism with two slides (quick opening)
- reinforced waterproof canvas
- plastic belt loop
- Eclair closing mechanism with two slides (quick opening)
Voltage Level Indicators
A range of voltage testers each available in versions suitable for electronic or electrical applications.
Standards
IEC 61243 and EN 50110-1, IEC 61010-2-031 Cat. III
Related links
- RS PRO DT-9230 690V ac/dc Continuity Check, Battery Powered Tensilica LX6
- Catu MS-918-PG 1000 V dc Battery Powered Tensilica LX6, MS918PG
- RS PRO IVT-10 750V ac/dc Continuity Check, Battery Powered Tensilica LX6
- RS PRO IVT-20 750V ac/dc Continuity Check, Battery Powered Tensilica LX6
- Testo 750-1 690V ac/dc Continuity Check 0590 7501
- Chauvin Arnoux 690V ac/dc Continuity Check TX0001-Z
- Testo 750-2 690V ac/dc Continuity Check CAT IV, 0590 7502
- Testo 750-3 LCD Voltage Tester Battery Powered Aurix, 0590 7503











