Bernstein 4-343-VDE Voltage Tester, 250V, Via the Measurement Phase Powered, 4-343-VDE
- RS Stock No.:
- 488-903
- Mfr. Part No.:
- 4-343-VDE
- Brand:
- Bernstein
Subtotal (1 unit)*
$3.10
(exc. GST)
$3.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3.10 |
*price indicative
- RS Stock No.:
- 488-903
- Mfr. Part No.:
- 4-343-VDE
- Brand:
- Bernstein
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Product Type | Voltage Tester | |
| Power Source | Via the Measurement Phase | |
| Weight | 20g | |
| Maximum Voltage | 250V | |
| Standards/Approvals | DIN VDE 0680, RoHS | |
| Length | 136mm | |
| Hazardous Area Certification | No | |
| Model Number | 4-343-VDE | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Product Type Voltage Tester | ||
Power Source Via the Measurement Phase | ||
Weight 20g | ||
Maximum Voltage 250V | ||
Standards/Approvals DIN VDE 0680, RoHS | ||
Length 136mm | ||
Hazardous Area Certification No | ||
Model Number 4-343-VDE | ||
- COO (Country of Origin):
- DE
The Bernstein VDE voltage tester screwdriver, 3.0 mm, is an electric phase tester designed for testing AC voltage. Manufactured in Germany, it features a CE marking for safety compliance. The tool has a sturdy transparent plastic handle with an internal light indicator and a red cap with a contact point for reliable voltage detection. The blade measures 65 mm in length with a diameter of 3 mm, ensuring precision in electrical testing applications.
Blade width 3 mm
Blade thickness 0.7 mm
Blade tip obliquely flattened and slightly serrated
Related links
- Martindale 1000V VI15000
- John Drummond 500V ac/dc CAT III, MTL10
- Gossen Metrawatt M611H 1000V ac Continuity Check M611H
- Kewtech Corporation KT5 1500V dc Negative, KT5
- Fluke T90 690V ac/dc Continuity Check CAT III, FLUKE T90
- Panduit VS-AVT-C08-L10 Voltage Tester Lithium-ion Battery Powered, VS-AVT-C08-L10
- Gossen Metrawatt M611K 1000V ac M611K
- Catu 690V ac/dc Continuity Check MS-917
