Gossen Metrawatt DUSPOL analog 1000, LED Voltage Tester, 1000V ac/dc, Battery Powered CAT IV, CAT III, M611D
- RS Stock No.:
- 778-4708
- Mfr. Part No.:
- M611D
- Brand:
- Gossen Metrawatt
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 778-4708
- Mfr. Part No.:
- M611D
- Brand:
- Gossen Metrawatt
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gossen Metrawatt | |
| Product Type | Voltage Tester | |
| Continuity Check | No | |
| Display Type | LED | |
| IP Rating | IP65 | |
| Power Source | Battery | |
| Weight | 250g | |
| Minimum Operating Temperature | -20°C | |
| Maximum Voltage | 1000V ac/dc | |
| Maximum Operating Temperature | +45°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | DIN EN 60529, IEC 610101, DIN EN 610101, VDE 04111, VDE 0682401:201102, DIN EN 613261, VDE 04701, VDE 0843201, DIN EN 612433 | |
| Model Number | DUSPOL analog 1000 | |
| Safety Category Voltage | 1kV, 600kV | |
| Safety Category Level | CAT IV, CAT III | |
| Select all | ||
|---|---|---|
Brand Gossen Metrawatt | ||
Product Type Voltage Tester | ||
Continuity Check No | ||
Display Type LED | ||
IP Rating IP65 | ||
Power Source Battery | ||
Weight 250g | ||
Minimum Operating Temperature -20°C | ||
Maximum Voltage 1000V ac/dc | ||
Maximum Operating Temperature +45°C | ||
Hazardous Area Certification No | ||
Standards/Approvals DIN EN 60529, IEC 610101, DIN EN 610101, VDE 04111, VDE 0682401:201102, DIN EN 613261, VDE 04701, VDE 0843201, DIN EN 612433 | ||
Model Number DUSPOL analog 1000 | ||
Safety Category Voltage 1kV, 600kV | ||
Safety Category Level CAT IV, CAT III | ||
- COO (Country of Origin):
- IE
DUSPOL analog 1000 Voltage Tester
The DUSPOL analog 1000 voltage tester is rated for DC and AC voltage tests in a voltage range from 12 V to 1000 V.
With DC voltage, it is possible to perform polarity tests and with AC voltage, it is also possible to perform phase tests with these instruments
The DUSPOL analog 1000 voltage tester shows the phase sequence of a 3-phase current system, provided the NEUTRAL point is grounded
Voltage testing
Phase sequence test
Phase testing
Polarity check
Cable fracture detector
Load connection via vibration motor
Vibrating alert: the integrated motor with unbalance signals activity during load testing by generating vibrations in the tester handle
Rugged housing design with rubberized handle surface
Protection class: IP 65
No batteries necessary
Voltage Level Indicators
A range of voltage testers each available in versions suitable for electronic or electrical applications.
Standards
EN 61326 Part 1, CAT IV 600 V / CAT III 1000 V
Related links
- Gossen Metrawatt DUSPOL expert 1000 1000V ac/dc Continuity Check CAT IV,
- RS PRO 1000V ac/dc CAT III
- Gossen Metrawatt DUSPOL digital 1000 1200V ac Continuity Check CAT III,
- Gossen Metrawatt M611K 1000V ac M611K
- Gedore 1000V Continuity Check 3032744
- Testo 750-2 690V ac/dc Continuity Check CAT IV, 0590 7502
- Gossen Metrawatt METRAVOLT 12D+L 1500V ac Continuity Check M630G
- Martindale 690V Continuity Check CAT IV 300 V, VT25
