John Drummond DRUMTL20, LED Voltage Tester, 500V ac/dc, Mains Powered CAT IV, CAT III, MTL20
- RS Stock No.:
- 706-8577
- Mfr. Part No.:
- MTL20
- Brand:
- John Drummond
Subtotal (1 unit)*
$258.11
(exc. GST)
$283.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $258.11 |
*price indicative
- RS Stock No.:
- 706-8577
- Mfr. Part No.:
- MTL20
- Brand:
- John Drummond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | John Drummond | |
| Product Type | Voltage Tester | |
| Display Type | LED | |
| IP Rating | IP67 | |
| Power Source | Mains | |
| Weight | 350g | |
| Minimum Operating Temperature | -10°C | |
| Maximum Voltage | 500V ac/dc | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | BS EN 61326-1 | |
| Height | 72mm | |
| Length | 213mm | |
| Width | 112mm | |
| Hazardous Area Certification | No | |
| Safety Category Voltage | 600V, 1V | |
| Safety Category Level | CAT IV, CAT III | |
| Model Number | DRUMTL20 | |
| Select all | ||
|---|---|---|
Brand John Drummond | ||
Product Type Voltage Tester | ||
Display Type LED | ||
IP Rating IP67 | ||
Power Source Mains | ||
Weight 350g | ||
Minimum Operating Temperature -10°C | ||
Maximum Voltage 500V ac/dc | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals BS EN 61326-1 | ||
Height 72mm | ||
Length 213mm | ||
Width 112mm | ||
Hazardous Area Certification No | ||
Safety Category Voltage 600V, 1V | ||
Safety Category Level CAT IV, CAT III | ||
Model Number DRUMTL20 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- PH
Drummond Test Lamp MTL20
Bright LED indication of voltage between 50V and 500V AC/DC
Four distinct bands of illumination above 50, 100, 200 and 400V AC/DC with a 360o viewing angle even in bright sunlight
Identifies potentially lethal voltages at 50V and distinguishes between 110V, 230V and phase to phase voltages in 3 phase systems
Additional two button test allows the unit to draw a high current to differentiate between potentially hazardous phantom voltages and hazardous persistent voltages
Finger shields and insulated probe tips with only 4mm of exposed metal
Double insulated cable with white inner insulation gives a clear warning of abrasion and is heat and oil resistant
Meets the UK Health and Safety Executive guidance notes on electricians test lamp (GS38)
Complies with BS EN 61243-3 and BS EN 61010. CAT IV 600V, CAT III 1000V
No batteries required
Mains Voltage Indicators - Contact
Caution
Test lamps should be proved safe before and after use, by testing on a known live circuit, using the continuity tester, or through the Martindale PD690 proving unit.
Supplied with
Right angled probe tip, two straight tips and instructions
Related links
- John Drummond 500V ac/dc CAT III, MTL10
- Martindale 1000V VI15000
- Gossen Metrawatt 1000V ac/dc CAT III, M611D
- Testo 750-2 690V ac/dc Continuity Check CAT IV, 0590 7502
- Gossen Metrawatt DUSPOL expert 1000 1000V ac/dc Continuity Check CAT IV,
- Gedore 1000V Continuity Check 3032744
- RS PRO 1000V ac/dc CAT III
- Martindale 690V Continuity Check CAT IV 300 V, VT25
