Panduit VS2-AVT-3PB-08 Voltage Tester, 1000V ac/dc, Lithium-ion Battery Powered, VS2-AVT-3PB-08
- RS Stock No.:
- 656-352
- Mfr. Part No.:
- VS2-AVT-3PB-08
- Brand:
- Panduit
Subtotal (1 unit)*
$3,182.22
(exc. GST)
$3,500.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
- Plus 1 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,182.22 |
*price indicative
- RS Stock No.:
- 656-352
- Mfr. Part No.:
- VS2-AVT-3PB-08
- Brand:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Product Type | Voltage Tester | |
| Battery Type | Lithium-ion | |
| Power Source | Lithium-ion Battery | |
| Minimum Operating Temperature | -25°C | |
| Maximum Voltage | 1000V ac/dc | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CAN/CSA-C22 No.160, CSA-C22.2 No. 14, UL 508, CAN/CSA-C22.2 No.107.1, IEC/UL/CSA C22.2 No. 61010-1, UL 1436, IEC/UL.CSA C22.2 No 61010-2-030, IEC 61508-1 | |
| Hazardous Area Certification | No | |
| Model Number | VS2-AVT-3PB-08 | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Product Type Voltage Tester | ||
Battery Type Lithium-ion | ||
Power Source Lithium-ion Battery | ||
Minimum Operating Temperature -25°C | ||
Maximum Voltage 1000V ac/dc | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CAN/CSA-C22 No.160, CSA-C22.2 No. 14, UL 508, CAN/CSA-C22.2 No.107.1, IEC/UL/CSA C22.2 No. 61010-1, UL 1436, IEC/UL.CSA C22.2 No 61010-2-030, IEC 61508-1 | ||
Hazardous Area Certification No | ||
Model Number VS2-AVT-3PB-08 | ||
- COO (Country of Origin):
- TW
The Panduit VeriSafe 2.0 Absence of Voltage Tester is a permanently mounted safety device designed for three-phase AC or DC systems up to 1000 volts. It automates the process of verifying the absence of voltage before opening electrical panels, significantly reducing the risk of electrical hazards. This model includes a three-phase tester with an 8-foot system cable, 10-foot sensor leads, a battery-powered indicator module, and an industrial lithium battery, offering a reliable and efficient solution for ensuring electrically safe work conditions.
Battery type lithium ion
For use with 3 phase AC systems
Power source lithium battery 12 to 24 VDC POE
Related links
- Panduit VS-AVT-C08-L10 Voltage Tester Lithium-ion Battery Powered, VS-AVT-C08-L10
- Gossen Metrawatt M611H 1000V ac Continuity Check M611H
- Gossen Metrawatt M611K 1000V ac M611K
- Gossen Metrawatt M611G 1000V ac Continuity Check M611G
- Gossen Metrawatt 1000V ac/dc CAT III, M611D
- RS PRO 1000V ac/dc CAT III
- Gedore 1000V Continuity Check 3032744
- Megger TPT420 Voltage Tester Battery Powered 1000 V CAT IV, 1013-189
