Seeit HT122, LCD Voltage Tester, 600V ac/dc Continuity Check, Battery Powered, HT122
- RS Stock No.:
- 870-149
- Mfr. Part No.:
- HT122
- Brand:
- Seeit
N
Subtotal (1 unit)*
$94.46
(exc. GST)
$103.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $94.46 |
*price indicative
- RS Stock No.:
- 870-149
- Mfr. Part No.:
- HT122
- Brand:
- Seeit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seeit | |
| Product Type | Voltage Tester | |
| Continuity Check | Yes | |
| Display Type | LCD | |
| RCD Trip Test | No | |
| Battery Type | AAA | |
| Power Source | Battery | |
| Weight | 75g | |
| Battery Life | 15min | |
| Maximum Voltage | 600V ac/dc | |
| Diameter | 30mm | |
| Hazardous Area Certification | No | |
| Length | 175mm | |
| Width | 30.5mm | |
| Standards/Approvals | EN61010 | |
| Height | 27mm | |
| Model Number | HT122 | |
| Safety Category Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Seeit | ||
Product Type Voltage Tester | ||
Continuity Check Yes | ||
Display Type LCD | ||
RCD Trip Test No | ||
Battery Type AAA | ||
Power Source Battery | ||
Weight 75g | ||
Battery Life 15min | ||
Maximum Voltage 600V ac/dc | ||
Diameter 30mm | ||
Hazardous Area Certification No | ||
Length 175mm | ||
Width 30.5mm | ||
Standards/Approvals EN61010 | ||
Height 27mm | ||
Model Number HT122 | ||
Safety Category Voltage 600V | ||
- COO (Country of Origin):
- CN
The Seeit Multimeter Tester is a portable diagnostic tool featuring an integrated LCD screen. This versatile instrument simplifies essential electrical checks for electricians in the workshop or on site.
Non contact voltage tester utilises a six LED bar graph
True RMS measurement system reads up to 600V AC or DC
Versatile multimeter functions evaluate frequency capacitance and resistance
Automated range selection includes data hold and counting capabilities
