Testo 750-2, LED Voltage Tester, 690V ac/dc Continuity Check, Battery Powered CAT III, CAT IV, 0590 7502

Subtotal (1 unit)*

$177.98

(exc. GST)

$195.78

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$177.98

*price indicative

RS Stock No.:
905-5860
Distrelec Article No.:
304-11-528
Mfr. Part No.:
0590 7502
Brand:
Testo
Find similar products by selecting one or more attributes.
Select all

Brand

Testo

Product Type

Voltage Tester

Continuity Check

Yes

Display Type

LED

RCD Trip Test

Yes

IP Rating

IP64

Battery Type

AAA

Power Source

Battery

Weight

243g

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Maximum Voltage

690V ac/dc

Width

70mm

Standards/Approvals

TUV, CSA, CE, EN 612433:2010

Hazardous Area Certification

No

Length

270mm

Height

35mm

Model Number

750-2

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

1000V

COO (Country of Origin):
CN

Testo Voltage Tester, 12 to 690V AC/DC Measuring Range, 295g Weight - 750 Series - 0590 7502


When you need to check voltage levels in your electrical systems and equipment, choose this voltage tester from Testo. Thanks to its all-around LED display, you can read the results clearly from any position. An ergonomic anti-slip grip means it's comfortable and easy to handle for long periods of time. For flexible use, this model is suitable for continuity, rotating magnetic field and single-pole phase testing methods.

Features & Benefits


• Wide operating temperature range between -10°C and +50°C for use in challenging conditions

• Integrated torch improves visibility in dimly lit areas

• Vibrating load buttons help to prevent accidental trigger tests

Applications


• Electrical installations

• Repair and maintenance

• Fault detection

Can I use this voltage tester in damp areas?


Yes, this voltage tester has an IP64 rating, so it's dust-tight and protected against water sprays.

Testo 750-2 Voltage Tester


Testo 750-2 has an LED display. The display is visible from any position and guarantees an Ideal voltage indication due to its unique Fibre optics. Testo 750-2 meets EN 61243-3:2010 standards and have a safety specification according to CAT4. The voltmeter has the functions for voltage testing, continuity testing and rotating magnetic field measurement.

Testo 750-2 is suitable for use with single pole voltage testing. The voltmeter has a torch along with an RC trigger function. Vibrating load buttons ensure that the trigger test cannot be carried out accidentally.

Clear LED Display

Fibre optic technology for optimum voltage indication

Anti-slip ring or secure grip

Ergonomic handle shape

Measuring point illumination

Integral torch

RC trigger function

Vibrating load buttons

Voltage Level Indicators


A range of voltage testers each available in versions suitable for electronic or electrical applications.

Approvals

CSA, CE

Standards

EN 61243-3:2010

Supplied with

Testo 750-2 voltage tester, batteries, measuring tip Protector and measuring tip caps.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy