Schneider Electric Lv429325 Voltage Tester, 550V, LV429325
- RS Stock No.:
- 221-1193
- Mfr. Part No.:
- LV429325
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$337.68
(exc. GST)
$371.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $337.68 |
*price indicative
- RS Stock No.:
- 221-1193
- Mfr. Part No.:
- LV429325
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Voltage Tester | |
| IP Rating | IP40 | |
| Weight | 87kg | |
| Maximum Voltage | 550V | |
| Standards/Approvals | IEC 62262, IEC 60529 | |
| Hazardous Area Certification | No | |
| Model Number | Lv429325 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Voltage Tester | ||
IP Rating IP40 | ||
Weight 87kg | ||
Maximum Voltage 550V | ||
Standards/Approvals IEC 62262, IEC 60529 | ||
Hazardous Area Certification No | ||
Model Number Lv429325 | ||
- COO (Country of Origin):
- FR
The Schneider Electric voltage presence indicator for Compact NSX 100/160/250. This accessory detects and indicates that circuit breaker terminals are supplied with power. It may be positioned upstream or downstream of the circuit breaker. It is not compatible with the motor mechanism module.
IP degree of protection - IP40
Mercury free
