Gossen Metrawatt DUSPOL expert 1000, LED Voltage Tester, 1000V ac/dc Continuity Check, Battery Powered CAT III, CAT IV,
- RS Stock No.:
- 778-4702
- Mfr. Part No.:
- M611E
- Brand:
- Gossen Metrawatt
Subtotal (1 unit)*
$200.30
(exc. GST)
$220.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $200.30 |
*price indicative
- RS Stock No.:
- 778-4702
- Mfr. Part No.:
- M611E
- Brand:
- Gossen Metrawatt
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gossen Metrawatt | |
| Product Type | Voltage Tester | |
| Continuity Check | Yes | |
| Display Type | LED | |
| IP Rating | IP65 | |
| Battery Type | AAA LR03 | |
| Power Source | Battery | |
| Weight | 250g | |
| Minimum Operating Temperature | -15°C | |
| Maximum Voltage | 1000V ac/dc | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | VDE 0682401:201102, VDE 04111, DIN EN 60529, IEC 610101, DIN EN 610101, DIN EN 613261, VDE 0843201, DIN EN 612433, VDE 04701 | |
| Hazardous Area Certification | No | |
| Safety Category Voltage | 1000V | |
| Safety Category Level | CAT III, CAT IV | |
| Model Number | DUSPOL expert 1000 | |
| Select all | ||
|---|---|---|
Brand Gossen Metrawatt | ||
Product Type Voltage Tester | ||
Continuity Check Yes | ||
Display Type LED | ||
IP Rating IP65 | ||
Battery Type AAA LR03 | ||
Power Source Battery | ||
Weight 250g | ||
Minimum Operating Temperature -15°C | ||
Maximum Voltage 1000V ac/dc | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals VDE 0682401:201102, VDE 04111, DIN EN 60529, IEC 610101, DIN EN 610101, DIN EN 613261, VDE 0843201, DIN EN 612433, VDE 04701 | ||
Hazardous Area Certification No | ||
Safety Category Voltage 1000V | ||
Safety Category Level CAT III, CAT IV | ||
Model Number DUSPOL expert 1000 | ||
- COO (Country of Origin):
- IE
Gossen Metrawatt DUSPOL expert 1000 Voltage Tester
The Gossen Metrawatt DUSPOL expert 1000 voltage tester measures voltage ranging between12V and 1000VAC/DC.
Features and Benefits
Phase sequence test
Phase testing
Polarity check
Cable fracture detector
Continuity test
Load connection via the vibration motor
Integrated motor with unbalance signals activity during load testing generates vibrations in the tester handle
Illumination of measuring points
Rugged housing design with rubberized handle surface
Power supply is2x1.5V micro LR03/AAA
Operating temperature ranges between -15°C and 55°C
Applications
Electrical systems
Industrial sites
Commercial sites
Certifications
IP65 rated (Housing)
DIN VDE 0470 Part 1/EN 60529
EN 61326 Part 1
IEC 61010-1
DIN EN 61010-1
VDE 0411-1
DIN EN 61243-3
VDE 0682-401:2011-02
DIN EN 61243-3
VDE 0682-401:2011-02
DIN EN 61326-1
VDE 0843-20-1
Related links
- Gossen Metrawatt DUSPOL digital 1000 1200V ac Continuity Check CAT III,
- Testo 750-2 690V ac/dc Continuity Check CAT IV, 0590 7502
- Fluke T150 690V ac/dc Continuity Check CAT IV, FLUKE T150
- Gossen Metrawatt METRAVOLT 12D+L 1500V ac Continuity Check M630G
- Fluke T130 690V ac/dc Continuity Check CAT III, FLUKE T130
- Fluke T110 690V ac/dc Continuity Check CAT III, FLUKE T110
- Fluke T90 690V ac/dc Continuity Check CAT III, FLUKE T90
- Chauvin Arnoux 690V ac/dc Continuity Check TX0001-Z
