Chauvin Arnoux TX 01, LED Voltage Tester, 690V ac/dc Continuity Check, Battery Powered CAT III, TX0001-Z
- RS Stock No.:
- 133-6384
- Mfr. Part No.:
- TX0001-Z
- Brand:
- Chauvin Arnoux
Subtotal (1 unit)*
$103.52
(exc. GST)
$113.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $103.52 |
*price indicative
- RS Stock No.:
- 133-6384
- Mfr. Part No.:
- TX0001-Z
- Brand:
- Chauvin Arnoux
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Product Type | Voltage Tester | |
| Continuity Check | Yes | |
| Display Type | LED | |
| RCD Trip Test | Yes | |
| IP Rating | IP50 | |
| Battery Type | Alkaline | |
| Power Source | Battery | |
| Weight | 170g | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Maximum Voltage | 690V ac/dc | |
| Height | 193mm | |
| Width | 36mm | |
| Standards/Approvals | DIN VDE 0680 Part 5, NF EN 60529, IEC 610102033, EN 613261, IEC 610101 | |
| Hazardous Area Certification | No | |
| Length | 47mm | |
| Safety Category Voltage | 600V | |
| Model Number | TX 01 | |
| Safety Category Level | CAT III | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Product Type Voltage Tester | ||
Continuity Check Yes | ||
Display Type LED | ||
RCD Trip Test Yes | ||
IP Rating IP50 | ||
Battery Type Alkaline | ||
Power Source Battery | ||
Weight 170g | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Maximum Voltage 690V ac/dc | ||
Height 193mm | ||
Width 36mm | ||
Standards/Approvals DIN VDE 0680 Part 5, NF EN 60529, IEC 610102033, EN 613261, IEC 610101 | ||
Hazardous Area Certification No | ||
Length 47mm | ||
Safety Category Voltage 600V | ||
Model Number TX 01 | ||
Safety Category Level CAT III | ||
RoHS Status: Exempt
Chauvin Arnoux Voltage and Continuity Tester with LEDs - TX0001-Z
Chauvin Arnoux TX0001-Z Voltage and continuity tester allow you to control AC and DC voltages. The Phase tracking system with audible and visual warning of the voltmeter makes your work more efficient and convenient. The self-test function checks the status of the entire tester from battery, test probes, LEDs, the leads and electronics.
Features and Benefits
• Voltage Test: 12 V to 690 V AC/DC (7 LEDs) with buzzer for voltages higher than 50 V;• Phase/neutral identification (one-handed!);• Polarity test: +/- LED ;• Audible continuity test (R < 2 kΩ) and diode test;• Resistance Test: 2 kΩ to 300 kΩ (3 LEDs);• Voltage Protection: 1000 V;• Autotest of 9 V battery and the whole tester assembly, from the test probes to the LEDs, and the lead, the electronics, etc.;• Electrical Safety: IEC 61010 600 V Cat. III;• System for stowing the test probes;• Dimensions: 179 x 47 x 33 mm;• Weight: 170 g
Voltage Level Indicators
A range of voltage testers each available in versions suitable for electronic or electrical applications.
Related links
- Testo 750-2 690V ac/dc Continuity Check CAT IV, 0590 7502
- Fluke T90 690V ac/dc Continuity Check CAT III, FLUKE T90
- Fluke T130 690V ac/dc Continuity Check CAT III, FLUKE T130
- Fluke T150 690V ac/dc Continuity Check CAT IV, FLUKE T150
- Fluke T110 690V ac/dc Continuity Check CAT III, FLUKE T110
- Chauvin Arnoux 750V ac Continuity Check P01191762D
- Chauvin Arnoux 750V ac Continuity Check P01191742D
- Chauvin Arnoux 750V ac Continuity Check P01191742Z
