Chauvin Arnoux CA 745N, LCD Voltage Indicator, 690V ac/dc Continuity Check, Battery Powered CAT III, P01191743Z
- RS Stock No.:
- 133-6383
- Mfr. Part No.:
- P01191743Z
- Brand:
- Chauvin Arnoux
Subtotal (1 unit)*
$134.66
(exc. GST)
$148.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $134.66 |
*price indicative
- RS Stock No.:
- 133-6383
- Mfr. Part No.:
- P01191743Z
- Brand:
- Chauvin Arnoux
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Product Type | Voltage Indicator | |
| Continuity Check | Yes | |
| Display Type | LCD | |
| RCD Trip Test | Yes | |
| IP Rating | IP54 | |
| Battery Type | AAA, LR3 | |
| Power Source | Battery | |
| Weight | 200g | |
| Minimum Operating Temperature | -10°C | |
| Battery Life | 150h | |
| Maximum Voltage | 690V ac/dc | |
| Maximum Operating Temperature | 55°C | |
| Width | 45mm | |
| Standards/Approvals | IEC 610102033, IEC 610101, IEC 61010031 | |
| Length | 52mm | |
| Height | 180mm | |
| Hazardous Area Certification | No | |
| Safety Category Level | CAT III | |
| Safety Category Voltage | 600V | |
| Model Number | CA 745N | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Product Type Voltage Indicator | ||
Continuity Check Yes | ||
Display Type LCD | ||
RCD Trip Test Yes | ||
IP Rating IP54 | ||
Battery Type AAA, LR3 | ||
Power Source Battery | ||
Weight 200g | ||
Minimum Operating Temperature -10°C | ||
Battery Life 150h | ||
Maximum Voltage 690V ac/dc | ||
Maximum Operating Temperature 55°C | ||
Width 45mm | ||
Standards/Approvals IEC 610102033, IEC 610101, IEC 61010031 | ||
Length 52mm | ||
Height 180mm | ||
Hazardous Area Certification No | ||
Safety Category Level CAT III | ||
Safety Category Voltage 600V | ||
Model Number CA 745N | ||
RoHS Status: Exempt
Chauvin Arnoux Voltage and Continuity Tester C.A 745N
The C.A 745N voltage and continuity tester can test AC and DC voltage up to 690 V, with automatic AC or DC detection. It displays the resistance value on 3 thresholds and also offers audible continuity testing. The C.A 745N can be used for single-pole phase testing, there is no risk of tripping high-sensitivity RCDs when performing a phase/earth test.;The tester is equipped with an LCD screen to display the different thresholds in bargraph form. The test probes are removable and easy to replace. There is an integral compartment built into the instrument to store the probes.
Features and Benefits
• Compact;• Easy to use;• Ergonomic design for comfortable handling;• Battery status check;• Single-pole phase test;• AC and DC voltage test (7 thresholds) with automatic AC or DC detection;• Resistance (3 thresholds) with audible and visual alarm if a voltage is present;• Audible continuity;• 600 V CAT III;• Automatic recognition of AC and DC voltage;• Removable test probes
Voltage Level Indicators
A range of voltage testers each available in versions suitable for electronic or electrical applications.
Supplied with
C.A 745N tester, 1 set of black/red extra-fine CAT III / CAT IV test probes, 2 x 1.5 V AAA / LR3 alkaline batteries and 1 user manual in 5 languages
Related links
- Chauvin Arnoux 1400V ac Continuity Check P01191773A
- Chauvin Arnoux 690V ac/dc Continuity Check TX0001-Z
- Fluke T150 690V ac/dc Continuity Check CAT IV, FLUKE T150
- Fluke T130 690V ac/dc Continuity Check CAT III, FLUKE T130
- Fluke T6-1000 1000V ac/dc Continuity Check T6-1000PRO/EU
- Gossen Metrawatt DUSPOL digital 1000 1200V ac Continuity Check CAT III,
- Fluke T90 690V ac/dc Continuity Check CAT III, FLUKE T90
- Fluke T110 690V ac/dc Continuity Check CAT III, FLUKE T110
