Ragni Stainless Steel Scraper, 1 piece
- RS Stock No.:
- 648-327
- Mfr. Part No.:
- RJK05-S
- Brand:
- Ragni
Subtotal (1 unit)*
$38.37
(exc. GST)
$42.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 39 unit(s) ready to ship from another location
- Plus 51 unit(s) shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.37 |
*price indicative
- RS Stock No.:
- 648-327
- Mfr. Part No.:
- RJK05-S
- Brand:
- Ragni
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ragni | |
| Sub Type | Scraper | |
| Product Type | Knife | |
| Blade Material | Stainless Steel | |
| Number of Pieces | 1 | |
| Blade Length | 127mm | |
| Select all | ||
|---|---|---|
Brand Ragni | ||
Sub Type Scraper | ||
Product Type Knife | ||
Blade Material Stainless Steel | ||
Number of Pieces 1 | ||
Blade Length 127mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Proteus Equipment Jointing Knife is designed for durability and precision. The blade is heat treated to ensure a longer life span, making it a reliable tool for various jointing tasks. The knife is available in size 5in and features a striking head within the handle, adding to its functionality. Additionally, the stainless steel blade is highly flexible, allowing for easy manoeuvrability and accurate jointing.
Blade is secured with three hidden rivets
Related links
- Ragni Stainless Steel Scraper, 1 piece
- Ragni Stainless Steel Aluminium Scraper, 1 piece
- Vikan Stainless Steel Plastic Hand Scraper, 1 piece
- Stanley Stainless Steel Bi-Material Scraper, 1 piece
- Facom Steel Steel Scraper, 1 piece
- HAZET Galvanised Steel Scraper, 1 piece
- Vikan Stainless Steel Plastic Floor Scraper, 1 piece
- Tajimi Electronics Stainless Steel Ergonomic Scraper, 1 piece
