RND USB 3.0, Male USB A to Male USB B, 5m

Unavailable
RS will no longer stock this product.
RS Stock No.:
490-362
Mfr. Part No.:
RND 765-00082
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Length

5m

Connector 1

USB A

Connector 2

USB B

USB Cable Type

USB Cable

USB Version

USB 3.0

Connector 1 Gender

Male

Connector 2 Gender

Male

COO (Country of Origin):
CN
The RND USB 3.0 A Plug to USB 3.0 Micro B Plug Cable is designed for high speed data transfer, making it an essential accessory for connecting devices with USB interfaces. Engineered with precision, this cable caters to both performance and durability, ensuring seamless connectivity for all your data transfer needs. The robust construction features a protective PVC jacket and nickel plated connectors that not only enhance longevity but also resist wear and tear. With a range of specifications suitable for various applications, this cable promises a reliable connection for devices requiring fast data exchange. Ideal for professionals and tech enthusiasts alike, this cable supports a wide array of devices, making it a versatile addition to your toolkit.

Offers high speed data transfer capabilities for efficient performance
Durable PVC jacket protects against wear and environmental factors
Nickel plated connectors enhance connection reliability and longevity
Compatible with a wide range of devices for versatile use
Engineered for optimal insulation resistance to ensure safety during use
Compact design makes it easy to transport and store without hassle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy