Bernstein AG 125 mm, Stainless Steel, Rounded, ESD Tweezers
- RS Stock No.:
- 834-8105
- Mfr. Part No.:
- 5-431
- Brand:
- Bernstein AG
5 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$55.02
(exc. GST)
$60.52
(inc. GST)
Units | Per unit |
---|---|
1 + | $55.02 |
- RS Stock No.:
- 834-8105
- Mfr. Part No.:
- 5-431
- Brand:
- Bernstein AG
Related links
- Bernstein AG 125 mm, Stainless Steel, Rounded, ESD Tweezers
- Bernstein AG 125 mm, Stainless Steel, Flat, ESD Tweezers
- Bernstein AG 120 mm, Stainless Steel, Flat; Rounded, ESD Tweezers
- Bernstein 115 mm, Stainless Steel, Flat; Rounded, ESD Tweezers
- Bernstein 120 mm, Stainless Steel, Flat; Rounded, ESD Tweezers
- Lindstrom 120 mm, Stainless Steel, Rounded, ESD Tweezers
- Bahco 120 mm, Stainless Steel, Rounded, ESD Tweezers
- Lindstrom 115 mm, Stainless Steel, Rounded, ESD Tweezers