Knipex 120mm Stainless Steel ESD Safe Tweezer
- RS Stock No.:
- 247-3275
- Mfr. Part No.:
- 92 00 03
- Brand:
- Knipex
Subtotal (1 unit)*
$253.52
(exc. GST)
$278.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $253.52 |
*price indicative
- RS Stock No.:
- 247-3275
- Mfr. Part No.:
- 92 00 03
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Tweezer | |
| Material | Stainless Steel | |
| Overall Length | 120mm | |
| Anti-Magnetic | Yes | |
| Number of Pieces | 1 | |
| ESD Safe | Yes | |
| Anti-Acid | Yes | |
| Solder Adhesion Resistant | No | |
| Standards/Approvals | RoHS no, REACH no | |
| Overall Width | 5mm | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Tweezer | ||
Material Stainless Steel | ||
Overall Length 120mm | ||
Anti-Magnetic Yes | ||
Number of Pieces 1 | ||
ESD Safe Yes | ||
Anti-Acid Yes | ||
Solder Adhesion Resistant No | ||
Standards/Approvals RoHS no, REACH no | ||
Overall Width 5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
Set of 5 Knipex Precision Tweezers
The Knipex tweezer set contains 5 Knipex precision tweezers.
Features and benefits :
CMS* tweezers are supplied in a high-quality tool kit for safe transport and damage-free storage.
Composition of the set :
92 01 02
92 01 03
92 01 04
92 01 01
92 02 54
The Knipex cmsμ precision tweezers with fine geometry are used to work on electronic components that can be soldered directly to the printed circuit board using solderable connection surfaces.
*CMS """"Surface Mounted Component"""" or SMD """"Surface Mounting Device
Applications :
Recision work for electronics
Matérial :
Antimagnetic stainless steel (18/10)
Related links
- Knipex 120mm Stainless Steel ESD Safe Tweezer Set
- Knipex 130mm Stainless Steel ESD Safe Tweezer
- Knipex 120mm Stainless Steel Angled ESD Safe Tweezer
- Knipex 120mm Stainless Steel Smooth ESD Safe Tweezer
- Knipex 120mm Stainless Steel Straight Tweezer
- Knipex 115mm Plastic ESD Safe Tweezer
- Knipex 130mm Stainless Steel Angled ESD Safe Tweezer
- Knipex 118mm Stainless Steel Angled ESD Safe Tweezer
