Bernstein 120mm Stainless Steel Flat, Rounded ESD Safe Tweezer

Subtotal (1 unit)*

$25.84

(exc. GST)

$28.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
  • Plus 1,439 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$25.84

*price indicative

RS Stock No.:
834-8155
Distrelec Article No.:
301-23-904
Mfr. Part No.:
5-059
Brand:
Bernstein
Find similar products by selecting one or more attributes.
Select all

Brand

Bernstein

Product Type

Tweezer

Material

Stainless Steel

Overall Length

120mm

Point Type

Flat, Rounded

Anti-Magnetic

Yes

ESD Safe

Yes

Number of Pieces

1

Anti-Acid

Yes

Solder Adhesion Resistant

Yes

Standards/Approvals

No

Overall Width

3.5mm

RoHS Status: Exempt

COO (Country of Origin):
IT

Bernstein Precision Surface Mount Tweezers (SA)


Precision highly accurate tweezers manufactured from high grade Steel for excellent consistency and Anti-corrosion properties. Ideal for use in SMD & SMT applications due to the small extremely hard precision machined tips.

Chrome Nickel high grade Steel construction for excellent durability, strength and handling

Stainless and Anti-magnetic (SA)

Acid resistant

Matt finish

Marked with the part number and special properties on the handle for quick identification of the right tool for the job

  • RS Stock No. 4768255
  • Mfr. Part No. TL 2A-SA-SL
Each
$42.26
  • RS Stock No. 2755240
  • Mfr. Part No. T2381
Each
$58.32
Each
$67.18
Each
$43.76

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy