Erem 4.7in Stainless Steel Rounded ESD Safe Tweezer

Subtotal (1 unit)*

$23.46

(exc. GST)

$25.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$23.46

*price indicative

RS Stock No.:
240-0709
Mfr. Part No.:
21SA120
Brand:
Erem
Find similar products by selecting one or more attributes.
Select all

Brand

Erem

Product Type

Tweezer

Material

Stainless Steel

Overall Length

4.7in

Point Type

Rounded

Anti-Magnetic

Yes

ESD Safe

Yes

Number of Pieces

1

Standards/Approvals

RoHS

Weller Tweezer, 4.7 inch Overall Length, Stainless Steel - 21SA120


This tweezer is a stainless-steel precision tool designed for handling small components in controlled work environments. It is intended for tasks requiring careful manipulation of delicate parts, particularly where electrostatic sensitivity and magnetic interference are concerns.

Features and Benefits:


• Anti-magnetic construction reduces interference with sensitive components
• ESD-safe design protects electrostatic-sensitive devices during handling
• Rounded tip minimises damage to component edges and finishes
• Single-piece stainless-steel build provides stable, consistent grip
• RoHS-compliant materials meet restricted-substance requirements

Applications


• Suitable for SMD placement and repositioning on populated boards
• Ideal for component extraction during electronics repair
• Used with soldering-station accessories for precision assembly
• Can be used for handling small metal parts in mechanical maintenance

How does the tool mitigate electrostatic discharge risk?


Its ESD-safe properties mean the material and finish dissipate static, reducing charge transfer when touching sensitive components.

Is the tool appropriate around magnetically sensitive instruments?


Being anti-magnetic, it minimises magnetic field interaction, making it suitable near magnetically sensitive devices.

What advantages does the single-piece construction offer?


A one-piece stainless-steel form delivers uniform tension and alignment, improving repeatable handling of tiny parts.

Which standard addresses restricted substances in this item?


Compliance with RoHS indicates the absence or controlled levels of specified hazardous materials in the construction.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy