RS PRO 120mm Stainless Steel Flat Tweezer

Subtotal (1 unit)*

$18.26

(exc. GST)

$20.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 46 unit(s) ready to ship
  • Plus 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$18.26

*price indicative

RS Stock No.:
136-9836
Distrelec Article No.:
304-05-262
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Tweezer

Material

Stainless Steel

Overall Length

120mm

Point Type

Flat

Anti-Magnetic

Yes

Number of Pieces

1

ESD Safe

No

Anti-Acid

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
PK

RS PRO Super Economy Tweezers


RS PRO Super Economy Tweezers. A series of economy tweezers specially designed for use with electronic and medical applications. Firm, offer serrated handle grips and have a smooth stainless steel finish. RS Pro Super Economy Tweezers are anti-magnetic/ anti-acid stainless steel.

Features and Benefits


• Anti- Acid/ Anti-magnetic stainless steel

• Serrated Handles

• Various lengths and point types available

Anti-Acid - Anti-Magnetic


Each
$48.91
Each
$37.48
Each
$52.38
Each
$60.70

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy