CK 115mm Stainless Steel Rounded ESD Safe Tweezer

Subtotal (1 unit)*

$88.89

(exc. GST)

$97.78

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 17 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$88.89

*price indicative

RS Stock No.:
275-5229
Distrelec Article No.:
301-18-788
Mfr. Part No.:
T2351
Brand:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Tweezer

Material

Stainless Steel

Overall Length

115mm

Point Type

Rounded

Anti-Magnetic

Yes

ESD Safe

Yes

Number of Pieces

1

Anti-Acid

Yes

Overall Width

115mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CH
The CK Positioning Tweezer is high grade, stainless steel bow acid and corrosion resistant and anti-magnetic tweezer.

Polished with matt surface

Straight extra long tips

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy