Erem 4.7in Stainless Steel Rounded ESD Safe Tweezer
- RS Stock No.:
- 240-0697
- Mfr. Part No.:
- 151SA
- Brand:
- Erem
Subtotal (1 unit)*
$58.11
(exc. GST)
$63.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $58.11 |
*price indicative
- RS Stock No.:
- 240-0697
- Mfr. Part No.:
- 151SA
- Brand:
- Erem
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Erem | |
| Product Type | Tweezer | |
| Material | Stainless Steel | |
| Overall Length | 4.7in | |
| Point Type | Rounded | |
| Anti-Magnetic | Yes | |
| ESD Safe | Yes | |
| Number of Pieces | 1 | |
| Anti-Acid | Yes | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Erem | ||
Product Type Tweezer | ||
Material Stainless Steel | ||
Overall Length 4.7in | ||
Point Type Rounded | ||
Anti-Magnetic Yes | ||
ESD Safe Yes | ||
Number of Pieces 1 | ||
Anti-Acid Yes | ||
Standards/Approvals RoHS | ||
Weller Tweezer, 4.7 inch Overall Length, Stainless Steel - 151SA
This tweezer is a precision hand tool designed for handling small components in controlled environments. Constructed from corrosion-resistant stainless steel, it provides electrostatic-safe handling and protection against magnetic interference and acidic exposure. It is suited to fine manipulation tasks within electronics, electrical, mechanical and automation contexts.
Features and Benefits:
• Anti-magnetic construction prevents workpiece disturbance during placement
• ESD-safe design reduces electrostatic discharge risk when handling components
• Anti-acid material resists corrosive exposure in aggressive cleaning processes
• Rounded point delivers careful contact with delicate surfaces
• Single-piece stainless construction offers consistent grip and control
• ESD-safe design reduces electrostatic discharge risk when handling components
• Anti-acid material resists corrosive exposure in aggressive cleaning processes
• Rounded point delivers careful contact with delicate surfaces
• Single-piece stainless construction offers consistent grip and control
Applications
• Suitable for SMD handling during component placement and inspection
• Ideal for delicate assembly work in electronics manufacturing
• Used with PCB rework where static control is required
• Can be used for small mechanical adjustments in automation systems
• Ideal for delicate assembly work in electronics manufacturing
• Used with PCB rework where static control is required
• Can be used for small mechanical adjustments in automation systems
How does the tool mitigate electrostatic damage during use?
Its electrostatic-safe build minimises charge accumulation on the instrument, lowering the likelihood of ESD events when manipulating sensitive components.
Will the material withstand exposure to cleaning agents used in assembly?
The stainless composition provides resistance to acidic substances, reducing degradation when exposed to common aggressive cleaning solutions.
Is the tip design appropriate for fragile component edges?
The rounded tip reduces pressure concentrations and surface marring, enabling safer contact with delicate leads and terminals.
How does the tool behave near magnetic-sensitive devices?
The anti-magnetic property prevents the tweezers from generating stray magnetic fields that could disturb magnetic sensors or ferrous workpieces.
Related links
- Erem 120in Stainless Steel Rounded ESD Safe Tweezer
- Erem 115mm Stainless Steel Rounded ESD Safe Tweezer
- Erem 120mm Stainless Steel Rounded ESD Safe Tweezer
- Erem 120in Stainless Steel Pointed ESD Safe Tweezer
- Erem 120in Stainless Steel Stripping ESD Safe Tweezer
- Erem 120in Stainless Steel Flat ESD Safe Tweezer
- Bernstein 125mm Stainless Steel Rounded ESD Safe Tweezer
- CK 115mm Stainless Steel Rounded ESD Safe Tweezer
