CK 130 mm, Stainless Steel, Rounded, ESD Tweezer
- RS Stock No.:
- 275-5245
- Distrelec Article No.:
- 301-18-796
- Mfr. Part No.:
- T2392
- Brand:
- CK
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$94.81
(exc. GST)
$104.29
(inc. GST)
Units | Per unit |
---|---|
1 + | $94.81 |
- RS Stock No.:
- 275-5245
- Distrelec Article No.:
- 301-18-796
- Mfr. Part No.:
- T2392
- Brand:
- CK
Related links
- CK 115 mm, Stainless Steel, Rounded, ESD Tweezer
- CK 130 mm, Stainless Steel, Extra Fine, ESD Tweezer
- CK 130 mm, Stainless Steel, Fine, ESD Tweezer
- CK 130 mm, Stainless Steel, Fine, Straight, Tweezer
- Bernstein 130 mm, Stainless Steel, Rounded; Tapering; Pointed, ESD Tweezers
- Lindstrom 120 mm, Stainless Steel, Rounded, ESD Tweezers
- Bernstein AG 125 mm, Stainless Steel, Rounded, ESD Tweezers
- Bahco 120 mm, Stainless Steel, Rounded, ESD Tweezers