Knipex 120mm Stainless Steel Angled ESD Safe Tweezer

Subtotal (1 unit)*

$69.39

(exc. GST)

$76.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$69.39

*price indicative

RS Stock No.:
247-3299
Mfr. Part No.:
92 16 02 ESD
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Tweezer

Material

Stainless Steel

Overall Length

120mm

Point Type

Angled

Anti-Magnetic

Yes

ESD Safe

Yes

Number of Pieces

1

Anti-Acid

Yes

Solder Adhesion Resistant

No

Overall Width

10mm

Standards/Approvals

DIN EN 61340-5-1

RoHS Status: Exempt

COO (Country of Origin):
IN

Knipex Precision Tweezers


The Knipex Precision Tweezers have an overall length of 120mm and are angled at 35°.

Features and benefits :


Width of spikes (A): 2.5mm;Width of tips (B): 4mm;Smooth inside of the jaws;For SMD* technology;ESD (Electro Static Discharge Device) coating: black anti-reflection, with a surface resistance of approx. 10⁵ Ohm;Anti-glare brushed tips;Matte finish inside the jaws;Optimal grip;Acid resistant;Anti-magnetic to prevent electromagnetic damage;The Knipex SMD* Precision Tweezers with fine geometry are used to work on electronic components that can be soldered directly to the circuit board using solderable connection surfaces.;*SMD or Surface Mounting Device

Applications :


For securely positioning or pulling sensitive round or cuboid components;For through-hole technology (THT) and pin-in-hole technology (PIH)

Matérial :


Antimagnetic stainless steel (18/10)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy