Lindstrom 120 mm, Stainless Steel, Fine' Rounded, ESD Tweezers
- RS Stock No.:
- 390-6838
- Mfr. Part No.:
- TL SM115-SA
- Manufacturer:
- Lindstrom
View all Tweezers
6 In AU stock for next working day delivery
47 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
Was $63.81
You pay
$54.69
(exc. GST)
$60.16
(inc. GST)
units | Per unit |
1 + | $54.69 |
- RS Stock No.:
- 390-6838
- Mfr. Part No.:
- TL SM115-SA
- Manufacturer:
- Lindstrom
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE
Product Details
Surface Mount Precision Tweezers
Anti-acid and anti-magnetic stainless steel tweezer set designed for surface-mount applications and fine wire cutting and handling.
All tips and edges are very fine and rounded to reduce scratching on the component board
ESD safe for secure use in electronics assembly
High quality Swiss workmanship
Standards
TL SM115-SA
Specifications
Attribute | Value |
Material | Stainless Steel |
Overall Length | 120 mm |
Point Type | Rounded |
Tip Size | Fine |
Anti-Magnetic | Yes |
ESD Safe | Yes |
Anti-Acid | Yes |