Erem 115mm Stainless Steel Rounded ESD Safe Tweezer
- RS Stock No.:
- 240-0728
- Mfr. Part No.:
- 32BSA2
- Brand:
- Erem
Subtotal (1 unit)*
$56.61
(exc. GST)
$62.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $56.61 |
*price indicative
- RS Stock No.:
- 240-0728
- Mfr. Part No.:
- 32BSA2
- Brand:
- Erem
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Erem | |
| Product Type | Tweezer | |
| Material | Stainless Steel | |
| Overall Length | 115mm | |
| Point Type | Rounded | |
| Anti-Magnetic | Yes | |
| ESD Safe | Yes | |
| Number of Pieces | 1 | |
| Anti-Acid | Yes | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Erem | ||
Product Type Tweezer | ||
Material Stainless Steel | ||
Overall Length 115mm | ||
Point Type Rounded | ||
Anti-Magnetic Yes | ||
ESD Safe Yes | ||
Number of Pieces 1 | ||
Anti-Acid Yes | ||
Standards/Approvals RoHS | ||
Weller Tweezer, 115mm Overall Length, Stainless Steel - 32BSA2
This tweezer is a precision hand tool designed for handling small components in controlled assembly and repair environments. Constructed from corrosion-resistant metal and treated to resist magnetic interference, it supports static-sensitive work and exposure to corrosive agents. The tool is single-piece and suited to detailed manipulation tasks in electronics and mechanical workshops.
Features and Benefits:
• Rounded tip for careful component contact and reduced surface damage
• Non-magnetic construction preventing attraction to ferrous parts
• Resistant to acidic environments for extended service life
• Electrostatic-safe design protecting sensitive circuitry during handling
• Conforms to RoHS requirements for restricted substances
• Non-magnetic construction preventing attraction to ferrous parts
• Resistant to acidic environments for extended service life
• Electrostatic-safe design protecting sensitive circuitry during handling
• Conforms to RoHS requirements for restricted substances
Applications
• Suitable for placing small components on PCBs during soldering
• Ideal for handling delicate parts in microelectronics assembly
• Used for inspection and adjustment tasks in automation equipment
• Can be used for removal of tiny fasteners in electrical maintenance
• Ideal for handling delicate parts in microelectronics assembly
• Used for inspection and adjustment tasks in automation equipment
• Can be used for removal of tiny fasteners in electrical maintenance
What material characteristics affect longevity and corrosion resistance?
The instrument is MADE from stainless steel which offers enhanced resistance to oxidation and chemical exposure compared with plain steels.
How does the tool reduce risk when working with static-sensitive devices?
Its electrostatic-safe properties minimise charge buildup, lowering the chance of ESD-related component damage during direct contact procedures.
Is the tool suitable for environments where magnetism could interfere?
Yes, the anti-magnetic attribute prevents attraction to magnetic parts and avoids disturbance of small ferromagnetic components during precision tasks.
How is chemical exposure managed during routine use?
The anti-acid finish helps the tool withstand occasional contact with acidic residues, reducing surface degradation over repeated use.
Related links
- CK 115mm Stainless Steel Rounded ESD Safe Tweezer
- Erem 120mm Stainless Steel Rounded ESD Safe Tweezer
- Erem 120in Stainless Steel Rounded ESD Safe Tweezer
- Bernstein 125mm Stainless Steel Rounded ESD Safe Tweezer
- Lindstrom 120mm Stainless Steel Rounded ESD Safe Tweezer
- CK 130mm Stainless Steel Rounded ESD Safe Tweezer
- Erem 115mm Stainless Steel Pointed ESD Safe Tweezer
- Bernstein 120mm Stainless Steel Flat, Rounded ESD Safe Tweezer
