Knipex 110mm Stainless Steel Smooth Tweezer

Subtotal (1 unit)*

$69.97

(exc. GST)

$76.97

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$69.97

*price indicative

RS Stock No.:
247-3302
Mfr. Part No.:
92 21 02
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Tweezer

Material

Stainless Steel

Overall Length

110mm

Point Type

Smooth

Anti-Magnetic

Yes

Number of Pieces

1

ESD Safe

No

Anti-Acid

Yes

Solder Adhesion Resistant

No

Standards/Approvals

RoHS, REACH

RoHS Status: Exempt

COO (Country of Origin):
CH

KNIPEX 92 21 02 Precision Tweezers for fine mechanics Smooth 110 mm


92 21 02 Precision Tweezers for fine mechanics For particularly demanding precision work: tough and highly resistant to corrosion. Handcrafted: polished edges and an excellent matt, scratch-free and non-reflective surface. For the electronics industry, watchmakers, jewellers, laboratories with biological and medical applications in moderately aggressive chemical environments. High-quality premium stainless steel: high temperature resistance and excellent corrosion resistance to most chemicals, salts and acids. Ideally suited for microscopic work, precision handling, repairs, manufacturing electronic components, as well as other general applications

tips are guaranteed to have perfect symmetry and balance. Also available as a set (92 00 02). - Surface: matt finish- Finish: straight- Tips width (A): 0.12mm- Tips width (B): 0.18mm- Tweezers tip version: needle-point- Corrosion-resistant: yes - Acid resistance: excellent- ESD-tested: no - VDE tested: no - Sectors: Industry electronics Watch makers Jeweller Laboratories in biological and medical applications- Magnetic: non-magnetisable (80%)- Behaviour: Conductive

Technical attributes


For Particularly Demanding Precision Work: Tough And Highly Resistant To Corrosion
Handcrafted: Polished Edges And An Excellent Matt, Scratch-Free And Non-Reflective Surface
For The Electronics Industry, Watchmakers, Jewellers, Laboratories With Biological And Medical Applications In Moderately Aggressive Chemical Environments
High-Quality Premium Stainless Steel: High Temperature Resistance And Excellent Corrosion Resistance To Most Chemicals, Salts And Acids
Ideally Suited For Microscopic Work, Precision Handling, Repairs, Manufacturing Electronic Components, As Well As Other General Applications

  • RS Stock No. 2473304
  • Mfr. Part No. 92 21 03
Each
$81.67
  • RS Stock No. 2473310
  • Mfr. Part No. 92 21 07
Each
$39.55
  • RS Stock No. 2473316
  • Mfr. Part No. 92 31 01
Each
$79.31
  • RS Stock No. 2473301
  • Mfr. Part No. 92 21 01 ESD
Each
$44.64

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy